High-Pressure Blower Fans

Delta's reliable, energy-efficient blower fans are ideal for home care, maintenance, and critical medical applications

Image of Delta's High-Pressure Blower FansDelta's high-pressure blower fans help next-generation cordless and robotic vacuums develop into powerful and convenient devices through their engineering and design. The portable and robotic electronic devices are coupled with smart connected technology to enable use in home care, maintenance, and medical applications.

These fans offer ultra-high air-pressure outputs in a compact and low-power consumption package. Vibration and noise are kept to a minimum while maintaining high fan speeds.

Delta’s high-pressure blower fans play a critical role in assistive medical devices such as the continuous positive airway pressure (CPAP) machine utilized by those coping with sleep apnea. The fans provide CPAP machine manufacturers and end-users with peace of mind. Delta's high-pressure blower fans are compact in size and feature high pressure, low operational noise, and high dynamic switching to assist CPAP machines in delivering constant and steady air-pressure to a user suffering from sleep apnea. These fans offer safe relief during a night's rest.

The two-ball bearings are durable and ensure an L10 of greater than or equal to 50,000 hours of operational life which is 20,000 hours of longer life than traditional sleeve bearings.

Features
  • High air-pressure output
  • Low operational noise
  • High dynamic switching
  • PWM function provides precise fan speed control
  • Two-ball bearings to ensure long operational life
  • Low power consumption
  • Wide voltage range: 10 V to 18 V
  • Operating temperature range: -10°C to +50°C
Applications
  • Home care
  • High-pressure systems
  • Maintenance
  • Assistive medical devices:
    • CPAP machines

High Pressure Blower Fans

BilledeManufacturer Part NumberBeskrivelseStørrelse/dimensionLuftgennemstrømningStatisk trykTilgængeligt antal PrisVis detaljer
FAN BLOWER 96.6X32.9MM 12VDCBFM1012UHFF8FAN BLOWER 96.6X32.9MM 12VDCRektangulær/afrundet - 96,6mm L x 94,3mm H66,0CFM (1,85m³/min)6,806in H2O (1695,3Pa)248 - Immediate$403.54Vis detaljer
FAN BLOWER 57.5MM 24VDCBFN0724SS-01FAN BLOWER 57.5MM 24VDC-18,1CFM (0,507m³/min)19,660in H2O (4897,1 Pa)0 - Immediate$1,009.14Vis detaljer
FAN BLOWER 96.6X32.9MM 12VDCBFB1012EH-C18JFAN BLOWER 96.6X32.9MM 12VDCRektangulær/afrundet - 96,6mm L x 94,3mm H45,5CFM (1,27m³/min)3,694in H2O (920,1Pa)0 - Immediate$105.98Vis detaljer
FAN BLOWER 96.6X32.9MM 12VDCBFB1012EF-0018HFAN BLOWER 96.6X32.9MM 12VDCRektangulær/afrundet - 96,6mm L x 94,3mm H56,1CFM (1,57m³/min)6,903in H2O (1719,5Pa)19 - Immediate$195.40Vis detaljer
FAN BLOWER 96.6X24.9MM 14.2VDCBFB1012UH-BA40ZYDFAN BLOWER 96.6X24.9MM 14.2VDCRektangulær/afrundet - 96,6mm L x 94,3mm H37,0CFM (1,04m³/min)4,764in H2O (1186,7Pa)0 - ImmediateSee Page for PricingVis detaljer
Published: 2019-08-07