Industrial SLC CompactFlash Cards
Delkin Devices' C600 and C670A series CF cards offer ongoing support options for a steadfast industry form factor
Delkin Devices' C600 and C670A series industrial SLC CompactFlash (CF) cards provide long-term support for legacy form factors. These CF cards feature high-endurance SLC single-level cell NAND Flash for ultimate reliability. Delkin's CF cards include a controlled bill of materials (BOM), which guarantees that the Flash, firmware, and controller do not change without a corresponding part number change and U.S.-based applications technical support.
- Long term support of legacy CF form factor built with high-endurance SLC NAND
- Latest industrial controller, firmware, and Flash solutions
- Designed and manufactured in the U.S.A.
- Customizable for unique application requirements
- Full U.S.-based FAE and applications technical support
- Healthcare
- Aerospace
- Transportation
- Embedded computing
- Gaming
- Infotainment
- Communications/networking
- Digital signage
- Power/networking
- Controls/automation
Industrial SLC CompactFlash Cards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CE08TQSGL-FD000-D | MEMORY CARD COMPACTFLASH 8GB SLC | 2 - Immediate | $2,584.77 | Vis detaljer |
![]() | ![]() | CE08TQJGS-FD000-D | MEMORY CARD COMPACTFLASH 8GB SLC | 44 - Immediate | $2,894.31 | Vis detaljer |
![]() | ![]() | CE04TQHGL-FD000-D | MEMORY CARD COMPACTFLASH 4GB SLC | 15 - Immediate | $1,511.86 | Vis detaljer |
![]() | ![]() | CE25TQNF3-FD000-D | MEM CARD COMPACTFLASH 256MB SLC | 16 - Immediate | $354.28 | Vis detaljer |
![]() | ![]() | CE51TQMF3-X1000-D | MEM CARD COMPACTFLASH 512MB SLC | 0 - Immediate | $372.50 | Vis detaljer |