Surface Mount Transducers

DB Unlimited's electro-mechanical transducers are ideal for a wide range of applications

Image of DB Unlimited's Surface Mount Transducers DB Unlimited's starting lineup of surface mount transducers consists of the smallest and highest output surface mount transducers available to date. Out of their broad portfolio of hundreds of products, these five deliver the highest SPL-to-size ratio available.

From subtle and discreet user interface feedback like clicks and ticks to louder alerts and melodies, DB Unlimited's electro-mechanical transducers are ideal for a wide range of applications, including medical, handheld, wearable, and automotive products.

These transducers are reflowable, take up very little board space, support a wide range of frequencies (especially between 1 kHz and 4 kHz), and are suitable for battery-operated systems.

Features
  • TE034003-1
    • 3.2 mm x 3.2 mm x 2 mm, minimum 64 dB at 10 cm, 4 kHz
    • Smallest surface mount transducer available
  • TE044003-4
    • 4 mm x 4 mm x 2 mm, minimum 70 dB at 10 cm, 4 kHz
    • 2nd smallest surface mount transducer available
  • TE054003-6
    • 5 mm x 5 mm x 2 mm, minimum 83 dB at 10 cm, 4 kHz
    • 5 dB louder than any similar product or configuration
  • TE084005-2
    • 8.5 mm x 8.5 mm x 4 mm, minimum 100 dB at 10 cm, 4 kHz
    • Highest minimum SPL of any similar product or configuration
  • TE102803-1
    • 10 mm x 10 mm x 3.5 mm, minimum 100 dB at 10 cm, 4 kHz
    • Best value, high SPL, all purpose surface mount transducer

Surface Mount Transducers

BilledeManufacturer Part NumberBeskrivelseSpændingsområdeTilgængeligt antal PrisVis detaljer
BUZZER ELECTRO 3V 3.2X3.2MM SMDTE034003-1BUZZER ELECTRO 3V 3.2X3.2MM SMD2 – 4V2829 - Immediate$18.52Vis detaljer
BUZZER ELECTRO 3.6V 10X10MMW SMDTE102803-1BUZZER ELECTRO 3.6V 10X10MMW SMD3 – 4,5V0 - Immediate$12.64Vis detaljer
Published: 2022-09-13