DT Series Current Transducers

Danisense's current transducers provide ultra-stable, high-precision, isolated AC and DC current measurement with a very large aperture

Image of Danisense DT Series Current Transducer Danisense's DT series current transducers feature fluxgate, closed-loop compensated technology with fixed excitation frequency and second harmonic zero flux detection. Thanks to its unique balanced core zero-flux technology, this series provides ultra-stable, high-precision (ppm class) fluxgate technology for non-intrusive, isolated DC and AC current measurements.

Features

  • Current range: 50 A to 200 A
  • High accurate linearity: up to 1 ppm
  • Very large bandwidth: up to 2 MHz
  • Super compact size: 54 mm x 29 mm x 64 mm
  • Fluxgate, closed-loop compensated technology with crystal-driven excitation frequency for increased stability
  • Industry-standard D-sub 9-pin connection for current output
Applications
  • Power measurement and power analysis
  • EV onboard analysis and test
  • Stable power supplies
  • MPS for particle accelerators
  • Gradient amplifiers for MRI devices
  • Precision drives
  • Battery testing and evaluation systems
  • Current calibration purposes

DT Series Current Transducers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CURRENT SENSOR FLUX GATE/CL 200ADT200IDCURRENT SENSOR FLUX GATE/CL 200A9 - Immediate$4,308.10Vis detaljer
CURRENT SENSOR FLUX GATE/CL 50ADT50IDCURRENT SENSOR FLUX GATE/CL 50A3 - Immediate$4,147.35Vis detaljer
CURRENT SENSOR FLUX GATE/CL 100ADT100IDCURRENT SENSOR FLUX GATE/CL 100A6 - Immediate$4,222.39Vis detaljer
Published: 2023-03-15