DS Series Current Transducers
Danisense current transducers provide ultra-stable, high-precision, isolated AC and DC current measurement
The Danisense DS series current transducers feature fluxgate, closed-loop compensated technology with fixed excitation frequency and second harmonic zero flux detection. This series provides ultra-stable, high-precision (ppm class) fluxgate technology for non-intrusive, isolated DC and AC current measurements.
Features
- Fluxgate, closed-loop compensated technology with fixed excitation frequency and second harmonic zero flux detection for best-in-class accuracy and stability
- Industry-standard DSUB 9-pin connection
- Green diode for normal operation indication
- Full aluminum body for superior EMI shielding and extended operating temperature range
- Large aperture ø27.6 mm for cables and bus bars
- MPS for particle accelerators
- Gradient amplifiers for MRI devices
- Stable power supplies
- Precision drives
- Battery testing and evaluation systems
- Power measurement and power analysis
- Current calibration purposes
DS Series Current Transducers
| Billede | Manufacturer Part Number | Beskrivelse | Linearitet | Nøjagtighed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DS200ID | CURRENT SENSOR FLUX GATE/CL 200A | ±0,0002% | - | 17 - Immediate | $5,315.49 | Vis detaljer |
![]() | ![]() | DS400ID | CURRENT SENSOR FLUX GATE/CL 400A | ±0,00015% | - | 16 - Immediate | $6,376.44 | Vis detaljer |
![]() | ![]() | DS400UB-10V | CURRENT SENSOR FLUX GATE/CL 400A | ±0,0015% | - | 4 - Immediate | $9,591.44 | Vis detaljer |
![]() | ![]() | DS50ID | CURRENT SENSOR FLUX GATE/CL 50A | ±0,0008% | - | 17 - Immediate | $5,315.49 | Vis detaljer |
![]() | ![]() | DS50UB-10V | CURRENT SENSOR FLUX GATE/CL 50A | ±0,0024% | - | 48 - Immediate | $8,519.75 | Vis detaljer |
![]() | ![]() | DS600ID | CURRENT SENSOR FLUX GATE/CL 600A | ±0,0001% | - | 49 - Immediate | $7,437.39 | Vis detaljer |
![]() | ![]() | DS600UB-10V | CURRENT SENSOR FLUX GATE/CL 600A | ±0,004% | - | 5 - Immediate | $10,663.13 | Vis detaljer |
![]() | ![]() | DS200UB-10V | CURRENT SENSOR FLUX GATE/CL 200A | ±0,005% | - | 34 - Immediate | $8,519.75 | Vis detaljer |