DP Series Current Transducers

Danisense's current transducers provide high-precision isolated AC and DC current measurement in a compact package

Image of Danisense DP Series Current Transducer Danisense's DP series current transducers offer an extremely compact solution for applications up to 72 A. Thanks to the unique balanced core zero-flux technology, this series provides a highly stabilized and precise fluxgate technology-based current transducer, PCB mount, programmable, non-intrusive, isolated DC and AC measurement.

Features
  • Linearity error maximum: 10 ppm
  • Programmable for 12.5 A, 25 A, or 50 A via PCB layout
  • Measurement resistor up to 100 Ω at full scale
  • PCB mount
  • Height: 32 mm, suitable for 1 U power supplies
  • 250 g weight and compact size, ideal for PCB-mounted applications with space constraints
Applications
  • Gradient amplifiers for MRI devices
  • Precision power supplies and drives
  • Power supply for accelerator’s electromagnets
  • Battery testing and evaluation systems
  • Variable-speed motor drives

DP Series Current Transducers

BilledeManufacturer Part NumberBeskrivelseSensortypeStrøm - RegistreringAntal kanalerTilgængeligt antal PrisVis detaljer
CURRENT SENSOR FLUX/CLDP50IP-BCURRENT SENSOR FLUX/CLFluxgate, Lukket loop12,5A, 25A, 50A (valgbar)10 - Immediate$2,271.98Vis detaljer
Published: 2022-05-17