CY3280-MBR3 CapSense® MBR3 Evaluation Kit

The world’s best capacitive sensing solution with industry-leading water tolerance and proximity sensing

Image of Infineon Technologies' CY3280-MBR3 CapSense® MBR3 Evaluation KitThe CY3280-MBR3 CapSense MBR3 evaluation kit can be used to evaluate the 3rd generation of Infineon Technologies' industry-leading register-configurable CapSense technology. The CapSense MBR3 evaluation kit provides to users the industry's best CapSense performance supporting CapSense buttons, proximity sensing, water tolerance and many more features.

Industry’s Best and Easiest CapSense

The CY3280-MBR3 CapSense MBR3 evaluation kit provides users the industry’s best CapSense capabilities and the easiest development experience. The CapSense MBR3 devices are register configurable and require no firmware development to implement design features. The devices and the kit use the EZ-Click™ software tool to directly configure features. The CapSense MBR3 solution supports Infineon Technologies' industry-leading SmartSense™ Auto-tuning technology, which reduces design effort by eliminating manual tuning due to variations in PCB, overlay, paint and manufacturing. The kit can be used to easily evaluate the advantages of SmartSense Auto-tuning.

Best Water Tolerance

The CapSense MBR3 solution features robust water tolerance capabilities, retaining CapSense functionality in the presence of water droplets, streaming water or mist. Included in each CY3280-MBR3 CapSense MBR3 evaluation kit is a dropper for users to place water onto the plastic overlays to examine and evaluate the water tolerance features of the CapSense MBR3 device.

Best Proximity Sensing

The CY3280-MBR3 CapSense MBR3 evaluation kit supports the industry’s best proximity sensing capabilities. The kit board includes an onboard proximity loop that can detect a finger or hand presence. The CapSense MBR3 solution can detect a hand or finger presence up to 12 inches (30 cm) away.

Arduino-Compatibility

The CY3280-MBR3 CapSense MBR3 evaluation kit works as a standalone kit as well as an Arduino-compatible shield. The kit can be used to easily add a capacitive-button user interface to your Arduino projects.

Kits Contents

  • CY3280-MBR3 CapSense MBR3 evaluation kit board
  • Water dropper
  • Additional 1 mm plastic overlay
  • USB cable
  • Quick-start guide

How to Get Started

Related Files

CY3280-MBR3 CapSense® MBR3 Evaluation Kit

BilledeManufacturer Part NumberBeskrivelseRegistreringsområdeInterfaceTilgængeligt antal Pris
BOARD EVAL CAPSENSE EXPRESSCY3280-MBR3BOARD EVAL CAPSENSE EXPRESS4 knapper/taster-0 - Immediate$431.40Vis detaljer
Published: 2014-08-25