Consumer Power Chokes

Cyntec’s consumer-grade chokes support high reliability with high performance for mobile and wearable products

Image of Cyntec’s Consumer Power ChokesCyntec integrated the simulation, magnetic materials, and production process to design durable, reliable power chokes. With expertise in miniaturization technology, including micro-powder molding and coil forming, Cyntec has developed and produced a complete series of high saturation current and low DCR surface mount molding type and hot-pressing type power chokes. The technology used in the manufacture of these high-performance chokes allows for an ultra-low-profile package of 0.6 mm. The low profile and small footprint make the chokes ideal for wearable technology and portable electronic devices.

Features
  • High performance (Isat) realized by metal dust core
  • Low profile: thickness max. 0.6 mm
  • Low loss realized with low DCR
  • Capable of corresponding high frequency
  • 100% lead (Pb) free meet RoHS standard
Applications
  • Smartphones
  • Wearable devices
  • Notebooks
  • Servers
  • Networking/telecom

Consumer Power Chokes

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)AfskærmningDC-modstand (DCR)Tilgængeligt antal PrisVis detaljer
FIXED IND 1.5UH 1.7A 114 MOHMSDET25201T-1R5MSFIXED IND 1.5UH 1.7A 114 MOHM1.7 AAfskærmet114mOhm maks.898 - Immediate$1.47Vis detaljer
FIXED IND 1UH 1.98A 81 MOHM SMDSDET25201T-1R0MSFIXED IND 1UH 1.98A 81 MOHM SMD1.98 AAfskærmet81mOhm maks.5432 - Immediate$1.47Vis detaljer
FIXED IND 2.2UH 1.5A 162 MOHMSDET25201T-2R2MSFIXED IND 2.2UH 1.5A 162 MOHM1.5 AAfskærmet162mOhm maks.10256 - Immediate$1.47Vis detaljer
FIXED IND 3.3UH 1.05A 292 MOHMSDED20161T-3R3MSFIXED IND 3.3UH 1.05A 292 MOHM1.05 AAfskærmet292mOhm maks.5030 - Immediate$1.09Vis detaljer
FIXED IND 2.2UH 1.35A 230 MOHMSDED20161T-2R2MSFIXED IND 2.2UH 1.35A 230 MOHM1.35 AAfskærmet230mOhm maks.5506 - Immediate$1.47Vis detaljer
FIXED IND 10UH 470MA 1.119 OHMSDED20161T-100MSFIXED IND 10UH 470MA 1.119 OHM470 mAAfskærmet1,119Ohm maks.0 - Immediate$1.47Vis detaljer
FIXED IND 10UH 800MA 609 MOHMSDET25201T-100MSFIXED IND 10UH 800MA 609 MOHM800 mAAfskærmet609mOhm maks.4270 - Immediate$1.47Vis detaljer
FIXED IND 4.7UH 1.08A 323 MOHMSDET25201T-4R7MSFIXED IND 4.7UH 1.08A 323 MOHM1.08 AAfskærmet323mOhm maks.8835 - Immediate$1.47Vis detaljer
FIXED IND 1.5UH 2.2A 100 MOHMSDEM25201T-1R5MSFIXED IND 1.5UH 2.2A 100 MOHM2.2 AAfskærmet100mOhm maks.3843 - Immediate$1.47Vis detaljer
FIXED IND 3.3UH 1.53A 216 MOHMSDEM25201T-3R3MSFIXED IND 3.3UH 1.53A 216 MOHM1.53 AAfskærmet216mOhm maks.1704 - Immediate$1.09Vis detaljer
FIXED IND 240NH 4.3A 23 MOHM SMDSDEM25201T-R24MSFIXED IND 240NH 4.3A 23 MOHM SMD4.3 AAfskærmet23mOhm maks.0 - Immediate$1.09Vis detaljer
FIXED IND 680NH 3.2A 47 MOHM SMDSDEM25201T-R68MSFIXED IND 680NH 3.2A 47 MOHM SMD3.2 AAfskærmet47mOhm maks.3382 - Immediate$1.47Vis detaljer
FIXED IND 6.8UH 810MA 485 MOHMSDET25201T-6R8MSFIXED IND 6.8UH 810MA 485 MOHM810 mAAfskærmet485mOhm maks.7951 - Immediate$1.09Vis detaljer
FIXED IND 1UH 1.7A 107 MOHM SMDSDED20161T-1R0MSFIXED IND 1UH 1.7A 107 MOHM SMD1.7 AAfskærmet107mOhm maks.0 - Immediate$1.09Vis detaljer
FIXED IND 4.7UH 950MA 387 MOHMSDED20161T-4R7MSFIXED IND 4.7UH 950MA 387 MOHM950 mAAfskærmet387mOhm maks.4903 - Immediate$1.09Vis detaljer
FIXED IND 470NH 3.7A 28.5 MOHMSDET25201B-R47MSFIXED IND 470NH 3.7A 28.5 MOHM3.7 AAfskærmet28,5mOhm maks.2615 - Immediate$1.47Vis detaljer
FIXED IND 1UH 2.65A 43 MOHM SMDSDET25201B-1R0MSFIXED IND 1UH 2.65A 43 MOHM SMD2.65 AAfskærmet43mOhm maks.0 - Immediate$1.47Vis detaljer
FIXED IND 4.7UH 1.25A 210 MOHMSDET25201B-4R7MSFIXED IND 4.7UH 1.25A 210 MOHM1.25 AAfskærmet210mOhm maks.547 - Immediate$1.47Vis detaljer
FIXED IND 1UH 1.05A 201 MOHM SMDSDEB12101T-1R0MSDFIXED IND 1UH 1.05A 201 MOHM SMD1.05 AAfskærmet201mOhm maks.911 - Immediate$1.28Vis detaljer
FIXED IND 1.5UH 900MA 276 MOHMSDEB12101T-1R5MSDFIXED IND 1.5UH 900MA 276 MOHM900 mAAfskærmet276mOhm maks.1902 - Immediate$1.22Vis detaljer
Published: 2020-01-22