Board-Level Power Modules
Cyntec’s point-of-load (POL) power modules provide high efficiency and save board space
Cyntec power modules are point-of-load (POL) DC/DC converters integrating controller chips, chokes, and I/O capacitors into a single power management package for step-down (buck) or step-up (boost) applications. The low profile and compact size enable significant board space savings, high-efficiency enhances application performance, and design structure allows automated assembly by standard surface-mount equipment.
Cyntec is offering space-saving, high-efficiency DC/DC modules for applications from wearable electronics to large-scale datacenters. With a proprietary 3D system-in-package technology, switching regulators are integrated with in-house optimized passive components within a miniaturized footprint. Thermal optimization and up to automotive-level reliability offer customers easy-to-use high-power density DC/DC converters. The output current of a single module ranges from 0.3 A to 60 A, with a conversion efficiency greater than 90% and footprint savings up to 50% board area.
- Low profile
- High power density
- High performance
- Miniature portables
- SSDs
- Smartphones
- USBs
- DSPs
- MCUs
- Wearables
- Video surveillance
- Industrial
- Video systems
- Base stations
- FPGAs
- Networking
- Servers
- Storage
Board-Level Power Modules
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output 1 | Spænding - Output 2 | Spænding - Output 3 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MUN3CAD01-SC | DC DC CONVERTER 0.8-4V | 0,8 – 4V | - | - | 9728 - Immediate 2000 - Factory Stock | $24.55 | Vis detaljer |
![]() | ![]() | MUN12AD01-SG | DC DC CONVERTER 0.8-6V | 0,8 – 6V | - | - | 22746 - Immediate | $24.55 | Vis detaljer |
![]() | ![]() | MUN12AD01-SH | DC DC CONVERTER 1-5V | 1 – 5V | - | - | 16282 - Immediate | $30.64 | Vis detaljer |
![]() | ![]() | MUN3CAD03-SF | DC DC CONVERTER 0.6-3.3V | 0,6 – 3,3V | - | - | 190206 - Immediate | $20.45 | Vis detaljer |
![]() | ![]() | MUN12AD03-SE | DC DC CONVERTER 0.6-5.5V | 0,6 – 5,5V | - | - | 25053 - Immediate | $48.40 | Vis detaljer |
![]() | ![]() | MUN12AD03-SH | DC DC CONVERTER 0.6-5V | 0,6 – 5V | - | - | 24005 - Immediate | $50.32 | Vis detaljer |
![]() | ![]() | MUN24AD03-SM | DC DC CONVERTER 5-12V | 5 – 12V | - | - | 1177 - Immediate | $40.51 | Vis detaljer |
![]() | ![]() | MUN12AD06-SM | DC DC CONVERTER 0.6-6V | 0,6 – 6V | - | - | 7319 - Immediate | $41.15 | Vis detaljer |