Automotive Power Chokes

Cyntec’s chokes combine high reliability and high performance

Image of Cyntec's Automotive Power ChokesCyntec's proven design and process support high-reliability, high-thermal characteristics, and high-efficiency power chokes for automotive applications. Cyntec has released an all-series power choke that is AEC-Q200 qualified. In process design, a wider and thicker lead frame was used to enhance the stressed vibration test. In material technique, a metal powder was used to get better saturation and thermal dissipation that would save space, have better EMI, higher temperature stability, and lower acoustic noise.

Features
  • High performance (LSAT) realized by metal dust core
  • Low profile: 2.1 mm thickness max
  • Low loss realized with low DCR
  • Capable of corresponding high frequency
  • 100% lead (Pb) free; meets RoHS standard
  • AEC-Q200 qualified
Features
  • Infotainment systems
  • LED headlights and DRL
  • Autonomous driving
  • Instrument clusters
  • DC/DC conversion circuits

VCHA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 4.7UH 4A 53.8 MOHM SMDVCHA042A-4R7MS6FIXED IND 4.7UH 4A 53.8 MOHM SMD10381 - Immediate$8.53Vis detaljer
FIXED IND 10UH 2.5A 129 MOHM SMDVCHA042A-100MS6FIXED IND 10UH 2.5A 129 MOHM SMD2692 - Immediate$8.53Vis detaljer
FIXED IND 6.8UH 2.9A 92.5 MOHMVCHA042A-6R8MS6FIXED IND 6.8UH 2.9A 92.5 MOHM3975 - Immediate$8.53Vis detaljer
FIXED IND 5.6UH 3.4A 71.1 MOHMVCHA042A-5R6MS6FIXED IND 5.6UH 3.4A 71.1 MOHM4164 - Immediate$8.53Vis detaljer
FIXED IND 1.5UH 7.3A 15.4 MOHMVCHA042A-1R5MS6FIXED IND 1.5UH 7.3A 15.4 MOHM784 - Immediate$8.53Vis detaljer
FIXED IND 15UH 3.8A 66 MOHM SMDVCHA075D-150MS6PFIXED IND 15UH 3.8A 66 MOHM SMD500 - Immediate$11.60Vis detaljer
FIXED IND 3.3UH 8A 15.4 MOHM SMDVCHA075D-3R3MS6FIXED IND 3.3UH 8A 15.4 MOHM SMD2209 - Immediate$11.60Vis detaljer
FIXED IND 15UH 7.6A 31.3 MOHMVCHA105D-150MS6FIXED IND 15UH 7.6A 31.3 MOHM650 - Immediate$13.08Vis detaljer
FIXED IND 2.2UH 5.8A 23 MOHM SMDVCHA042A-2R2MS6FIXED IND 2.2UH 5.8A 23 MOHM SMD39231 - Immediate$8.53Vis detaljer
FIXED IND 10UH 5.2A 38 MOHM SMDVCHA075D-100MS6FIXED IND 10UH 5.2A 38 MOHM SMD3334 - Immediate$11.60Vis detaljer
FIXED IND 22UH 3.3A 93.5 MOHMVCHA075D-220MS6FIXED IND 22UH 3.3A 93.5 MOHM1309 - Immediate$11.60Vis detaljer
FIXED IND 10UH 8.7A 24.2 MOHMVCHA105D-100MS6FIXED IND 10UH 8.7A 24.2 MOHM850 - Immediate$13.08Vis detaljer
FIXED IND 1UH 8.9A 10.5 MOHM SMDVCHA042A-1R0MS6FIXED IND 1UH 8.9A 10.5 MOHM SMD1475 - Immediate$8.53Vis detaljer
FIXED IND 3.3UH 4.6A 36.8 MOHMVCHA042A-3R3MS6FIXED IND 3.3UH 4.6A 36.8 MOHM5297 - Immediate$8.53Vis detaljer
FIXED IND 4.7UH 7A 20.9 MOHM SMDVCHA075D-4R7MS6FIXED IND 4.7UH 7A 20.9 MOHM SMD2903 - Immediate$11.60Vis detaljer

VCMI Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 22UH 5.3A 69 MOHM SMDVCMI105T-220MS5FIXED IND 22UH 5.3A 69 MOHM SMD119 - Immediate$9.87Vis detaljer
FIXED IND 68UH 3.2A 211 MOHM SMDVCMI105T-680MS5FIXED IND 68UH 3.2A 211 MOHM SMD0 - Immediate$5.60Vis detaljer

VCMT Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 10UH 2.5A 129.5 MOHMVCMT053T-100MN5FIXED IND 10UH 2.5A 129.5 MOHM11185 - Immediate$9.17Vis detaljer
FIXED IND 15UH 2A 196 MOHM SMDVCMT053T-150MN5FIXED IND 15UH 2A 196 MOHM SMD82 - Immediate$6.92Vis detaljer
FIXED IND 1UH 10.3A 11.5 MOHMVCMT053T-1R0MN5FIXED IND 1UH 10.3A 11.5 MOHM44 - Immediate$6.92Vis detaljer
FIXED IND 1.5UH 8.2A 17.7 MOHMVCMT053T-1R5MN5FIXED IND 1.5UH 8.2A 17.7 MOHM0 - ImmediateSee Page for PricingVis detaljer
FIXED IND 2.2UH 6.4A 23 MOHM SMDVCMT053T-2R2MN5FIXED IND 2.2UH 6.4A 23 MOHM SMD1464 - Immediate$6.92Vis detaljer
FIXED IND 3.3UH 5.5A 38 MOHM SMDVCMT053T-3R3MN5FIXED IND 3.3UH 5.5A 38 MOHM SMD0 - Immediate$9.17Vis detaljer
FIXED IND 4.7UH 4.4A 59 MOHM SMDVCMT053T-4R7MN5FIXED IND 4.7UH 4.4A 59 MOHM SMD1442 - Immediate$6.92Vis detaljer
FIXED IND 10UH 4A 70.5 MOHM SMDVCMT063T-100MN5TFIXED IND 10UH 4A 70.5 MOHM SMD28397 - Immediate$7.18Vis detaljer
FIXED IND 15UH 3.2A 110 MOHM SMDVCMT063T-150MN5TFIXED IND 15UH 3.2A 110 MOHM SMD0 - Immediate$7.18Vis detaljer
FIXED IND 1UH 13A 7.8 MOHM SMDVCMT063T-1R0MN5TFIXED IND 1UH 13A 7.8 MOHM SMD0 - ImmediateSee Page for PricingVis detaljer

VCTA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 470NH 4.6A 22 MOHM SMDVCUA32251BR47MS6FIXED IND 470NH 4.6A 22 MOHM SMD773 - Immediate$6.99Vis detaljer
Published: 2020-02-03