GRB Rocker Switches
A variety of rocker switches from CW Industries
CW Industries has expanded its comprehensive line of high-quality rocker switches to include the GRB series. With this expanded offering, CW now has switches for round panel openings of different diameters.
The GRB line of rocker switches is available in ratings ranging from 3 A to 20 A @ 12 VDC to 24 VDC and 125 VAC to 250 VAC. Circuitries include SPST, SPDT, DPST, and DPDT. A variety of color, marking, and termination options are also available. Most rocker switches are available in illuminated and non-illuminated versions.
Also available are variable functions and mounting styles as well as nut and snap-in fittings.
GRB Rocker Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GRB112A802BB | SWITCH ROCKER SPST 16A 125V | 2738 - Immediate | $24.60 | Vis detaljer |
![]() | ![]() | GRB112B802BR1 | SWITCH ROCKER SPST 16A 125V | 11568 - Immediate | $29.35 | Vis detaljer |
![]() | ![]() | GRB213B03BB | SWITCH ROCKER DPDT 6A 125V | 1707 - Immediate | $37.47 | Vis detaljer |
![]() | ![]() | GRB066L02BBGGL1 | SWITCH ROCKER SPST 16A 125V | 1504 - Immediate | $24.85 | Vis detaljer |
![]() | ![]() | GRB136A05BB2 | SWITCH ROCKER SPST 10A 125V | 788 - Immediate | $24.85 | Vis detaljer |
![]() | ![]() | GRB238D801BBZ | SWITCH ROCKER SPDT 16A 125V | 906 - Immediate | $23.78 | Vis detaljer |
![]() | ![]() | GRB244B802BR1 | SWITCH ROCKER DPST 16A 125V | 7277 - Immediate | $33.60 | Vis detaljer |
![]() | ![]() | GRB244C802BB | SWITCH ROCKER DPDT 16A 125V | 9208 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | GRB244D802BB | SWITCH ROCKER DPDT 16A 125V | 824 - Immediate | $36.52 | Vis detaljer |
![]() | ![]() | GRB260A401BBRN1 | SWITCH ROCKER SPST 20A 12V | 1489 - Immediate | $37.85 | Vis detaljer |