Waterproof Buzzers
Same Sky's piezo buzzers deliver ingress protection (IP) rating up to IP68
Same Sky has developed a line of waterproof piezo transducer and indicator buzzers specifically intended for a wide range of industrial and outdoor applications where moisture and environmental contaminants are a concern. The buzzers carry an ingress protection (IP) rating up to IP68 and feature sound pressure levels (SPL) up to 95 dB at 30 cm, making them well-suited for designs that require ruggedized performance.
- 80 dB to 95 dB SPL ratings
- Current consumption as low as 12 mA
- IP67 and IP68 ratings
- Wire leads, through hole, and panel mount options
- Consumer electronics
- Outdoor portable electronics
- Industrial
- Security
- Automotive
Resources
Waterproof Buzzers
| Billede | Manufacturer Part Number | Beskrivelse | Driftstilstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CPT-1495C-300 | BUZZER PIEZO 10V 14.00MM CUSTOM | Enkelt tone | 1137 - Immediate | $31.76 | Vis detaljer |
![]() | ![]() | CPT-1495CI-300 | BUZZER PIEZO 10V 14.00MM TH | Enkelt tone | 526 - Immediate | $32.86 | Vis detaljer |
![]() | ![]() | CPT-2521C-500 | BUZZER PIEZO 20V 25.60MM FLANGE | Enkelt tone | 2345 - Immediate | $49.06 | Vis detaljer |
![]() | ![]() | CPE-243 | BUZZER PIEZO 12V 14.00MM CUSTOM | Enkelt tone | 870 - Immediate | $50.67 | Vis detaljer |
![]() | ![]() | CPE-267 | BUZZER PIEZO 12V 25.60MM FLANGE | Enkelt tone | 3579 - Immediate | $57.42 | Vis detaljer |
![]() | ![]() | CPE-244 | BUZZER PIEZO 12V 14.00MM TH | Enkelt tone | 2089 - Immediate | $50.80 | Vis detaljer |
![]() | ![]() | CPI-148-24-90T-67 | BUZZER PIEZO 24V 13.9MM TH | Enkelt tone | 1463 - Immediate | $12.67 | Vis detaljer |