VOF Chassis Mount Power Supply Expansion Series
Bel Power Solutions / CUI branded series of open-frame modules offer high-efficiency, compact size, and rock-solid reliability
Bel Power Solutions / CUI branded low-cost VOF-15C, VOF-30C, VOF-40C, VOF-45C, VOF-60C, and VOF-65C series offer power ratings from 15 W to 65 W in industry-standard 2.5 in. x 1.8 in. or 3 in. x 2 in. packages. These chassis mount modules feature universal input voltage ranges (85 VAC to 264 VAC), 3 kVAC isolation and up to 48 VDC rated output voltages. Bel Power Solutions / CUI branded VOF series of open-frame modules further offer high-efficiency, compact size, rock-solid reliability, and conformance to the UL/cUL 62368-1 standard for ICT and AV equipment. The VOF-15C and VOF-30C series are additionally designed to meet UL/EN/IEC 60335 requirements.
Blogs
Features
- 85 VAC to 264 VAC universal input voltage range
- 3 kVAC isolation
- Up to 48 VDC rated output voltage
- 2.5 in. x 1.8 in. or 3 in. x 2 in. industry-standard footprints
- IEC/EN/UL 62368-1 certified
- CISPR32/EN55032 Class B radiated/conducted emissions
- Auto-recovering overvoltage, overcurrent, and short circuit protection
VOF-15C AC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-15C-S12 | AC/DC CONVERTER 12V 15W | 0 - Immediate | $52.53 | Vis detaljer |
![]() | ![]() | VOF-15C-S15 | AC/DC CONVERTER 15V 15W | 0 - Immediate | $52.53 | Vis detaljer |
![]() | ![]() | VOF-15C-S24 | AC/DC CONVERTER 24V 15W | 58 - Immediate | $57.50 | Vis detaljer |
![]() | ![]() | VOF-15C-S3 | AC/DC CONVERTER 3.3V 10W | 0 - Immediate | $52.53 | Vis detaljer |
![]() | ![]() | VOF-15C-S5 | AC/DC CONVERTER 5V 14W | 11 - Immediate | $57.50 | Vis detaljer |
![]() | ![]() | VOF-15C-S9 | AC/DC CONVERTER 9V 14W | 0 - Immediate | $52.53 | Vis detaljer |
VOF-30C AC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-30C-S12 | AC/DC CONVERTER 12V 30W | 0 - Immediate | $84.35 | Vis detaljer |
![]() | ![]() | VOF-30C-S15 | AC/DC CONVERTER 15V 30W | 0 - Immediate | $84.35 | Vis detaljer |
![]() | ![]() | VOF-30C-S24 | AC/DC CONVERTER 24V 30W | 0 - Immediate | $84.35 | Vis detaljer |
![]() | ![]() | VOF-30C-S3 | AC/DC CONVERTER 3.3V 14W | 0 - Immediate | $84.35 | Vis detaljer |
![]() | ![]() | VOF-30C-S48 | AC/DC CONVERTER 48V 30W | 26 - Immediate | $92.06 | Vis detaljer |
![]() | ![]() | VOF-30C-S5 | AC/DC CONVERTER 5V 21W | 0 - Immediate | $84.35 | Vis detaljer |
![]() | ![]() | VOF-30C-S9 | AC/DC CONVERTER 9V 30W | 0 - Immediate | $84.35 | Vis detaljer |
VOF-40C AC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-40C-S12 | AC/DC CONVERTER 12V 40W | 60 - Immediate | $107.72 | Vis detaljer |
![]() | ![]() | VOF-40C-S15 | AC/DC CONVERTER 15V 40W | 0 - Immediate | $98.68 | Vis detaljer |
![]() | ![]() | VOF-40C-S24 | AC/DC CONVERTER 24V 40W | 0 - Immediate | $98.68 | Vis detaljer |
![]() | ![]() | VOF-40C-S3 | AC/DC CONVERTER 3.3V 26W | 0 - Immediate | $98.68 | Vis detaljer |
![]() | ![]() | VOF-40C-S48 | AC/DC CONVERTER 48V 40W | 35 - Immediate | $107.72 | Vis detaljer |
![]() | ![]() | VOF-40C-S5 | AC/DC CONVERTER 5V 40W | 0 - Immediate | $98.68 | Vis detaljer |
![]() | ![]() | VOF-40C-S9 | AC/DC CONVERTER 9V 40W | 0 - Immediate | $98.68 | Vis detaljer |
VOF-60C AC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-60C-S12 | AC/DC CONVERTER 12V 60W | 1 - Immediate | $111.14 | Vis detaljer |
![]() | ![]() | VOF-60C-S15 | AC/DC CONVERTER 15V 60W | 0 - Immediate | $101.84 | Vis detaljer |
![]() | ![]() | VOF-60C-S24 | AC/DC CONVERTER 24V 60W | 10 - Immediate | $111.14 | Vis detaljer |
![]() | ![]() | VOF-60C-S48 | AC/DC CONVERTER 48V 60W | 0 - Immediate | $101.84 | Vis detaljer |
![]() | ![]() | VOF-60C-S5 | AC/DC CONVERTER 5V 50W | 0 - Immediate | $101.84 | Vis detaljer |
![]() | ![]() | VOF-60C-S9 | AC/DC CONVERTER 9V 59W | 0 - Immediate | $101.84 | Vis detaljer |
VOF-65C AC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-65C-S12 | AC/DC CONVERTER 12V 65W | 0 - Immediate | $102.73 | Vis detaljer |
![]() | ![]() | VOF-65C-S15 | AC/DC CONVERTER 15V 65W | 0 - Immediate | $102.73 | Vis detaljer |
![]() | ![]() | VOF-65C-S24 | AC/DC CONVERTER 24V 65W | 0 - Immediate | $102.73 | Vis detaljer |
![]() | ![]() | VOF-65C-S48 | AC/DC CONVERTER 48V 65W | 30 - Immediate | $112.15 | Vis detaljer |
![]() | ![]() | VOF-65C-S5 | AC/DC CONVERTER 5V 50W | 33 - Immediate | $112.15 | Vis detaljer |
![]() | ![]() | VOF-65C-S9 | AC/DC CONVERTER 9V 59W | 0 - Immediate | $102.73 | Vis detaljer |