VMS-C and VMS-C-CNF AC/DC Power Supplies
CUI's AC/DC power supplies are ideal for medical designs seeking to reduce standby and overall power consumption
CUI's twelve models within its VMS-C and VMS-C-CNF range of internal medical AC/DC power supplies are designed for use in a wide range of medical, dental, and home healthcare products. VMS-C products have an open frame while the VMS-C-CNF has a compact metal cover. Both are certified to 60601, 60335, and 61558 safety standards and feature active power factor correction, low leakage current (<0.1 mA), and low standby power consumption (0.5 W).
- Models range from 100 W to 350 W of continuous output power
- Universal input voltage: 90 VAC to 264 VAC
- Output voltages: 12 V, 15 V, 24 V, 27 V, 36 V, and 48 V
- Adjustable using onboard trim pot
- Operating temperature range: -40°C to +85°C
- Active power factor correction
- Low standby power consumption figure: 0.5 W
- Compact footprints for small applications
- Medical
- Dental
- Home healthcare
VMS-C and VMS-C-CNF Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VMS-100C-12-CNF | AC/DC CONVERTER 12V 100W | 0 - Immediate | $292.37 | Vis detaljer |
![]() | ![]() | VMS-100C-12 | AC/DC CONVERTER 12V 100W | 0 - Immediate | $239.57 | Vis detaljer |
![]() | ![]() | VMS-100C-15-CNF | AC/DC CONVERTER 15V 100W | 0 - Immediate | $292.37 | Vis detaljer |
![]() | ![]() | VMS-100C-15 | AC/DC CONVERTER 15V 100W | 17 - Immediate | $261.46 | Vis detaljer |
![]() | ![]() | VMS-100C-24-CNF | AC/DC CONVERTER 24V 100W | 0 - Immediate | $292.37 | Vis detaljer |
![]() | ![]() | VMS-100C-24 | AC/DC CONVERTER 24V 100W | 0 - Immediate | $239.57 | Vis detaljer |
![]() | ![]() | VMS-100C-27-CNF | AC/DC CONVERTER 27V 100W | 0 - Immediate | $292.37 | Vis detaljer |
![]() | ![]() | VMS-100C-27 | AC/DC CONVERTER 27V 100W | 0 - Immediate | $239.57 | Vis detaljer |
![]() | ![]() | VMS-100C-36-CNF | AC/DC CONVERTER 36V 100W | 8 - Immediate | $329.93 | Vis detaljer |
![]() | ![]() | VMS-100C-36 | AC/DC CONVERTER 36V 100W | 25 - Immediate | $261.46 | Vis detaljer |
![]() | ![]() | VMS-100C-48-CNF | AC/DC CONVERTER 48V 100W | 0 - Immediate | $292.37 | Vis detaljer |
![]() | ![]() | VMS-100C-48 | AC/DC CONVERTER 48V 100W | 18 - Immediate | $261.46 | Vis detaljer |
![]() | ![]() | VMS-120C-12-CNF | AC/DC CONVERTER 12V 114W | 7 - Immediate | $348.64 | Vis detaljer |
![]() | ![]() | VMS-120C-12 | AC/DC CONVERTER 12V 114W | 0 - Immediate | $253.16 | Vis detaljer |
![]() | ![]() | VMS-120C-15-CNF | AC/DC CONVERTER 15V 114W | 1 - Immediate | $348.64 | Vis detaljer |
![]() | ![]() | VMS-120C-15 | AC/DC CONVERTER 15V 114W | 0 - Immediate | $253.16 | Vis detaljer |
![]() | ![]() | VMS-120C-24-CNF | AC/DC CONVERTER 24V 120W | 0 - Immediate | $308.96 | Vis detaljer |
![]() | ![]() | VMS-120C-24 | AC/DC CONVERTER 24V 120W | 0 - Immediate | $253.16 | Vis detaljer |
![]() | ![]() | VMS-120C-27-CNF | AC/DC CONVERTER 27V 120W | 8 - Immediate | $345.78 | Vis detaljer |
![]() | ![]() | VMS-120C-27 | AC/DC CONVERTER 27V 120W | 16 - Immediate | $276.30 | Vis detaljer |