VFK600 Series DC-DC Converters

Bel Power Solutions / CUI branded VFK DC-DC converters offer five different regulated output voltage versions: 12, 24, 28, 32, and 48 Vdc

Image of Bel Power Solutions / CUI branded VFK600 Series DC-DC ConverterBel Power Solutions / CUI branded VFK600 series measures 7.8" x 5.0" x 1.5" and includes an integrated heat sink for improved thermal performance. The aluminum heat sink allows the unit to operate at higher temperatures with a minimal amount of air flow.

The VFK600 series accepts a 2:1 input voltage range, supporting either 18-36 VDC or 36-75 VDC input voltages. For higher power requirements, the isolated converters feature active current sharing up to 1200 W and support N+1 redundancy operation. The VFK600 is offered in five different regulated output voltage versions: 12, 24, 28, 32 and 48 VDC.

Features
  • Up to 700 W isolated output
  • Metal enclosure with integrated heatsink
  • 2:1 input range (18 ~ 36 V, 36 ~ 75 V)
  • Single output from 12 ~ 48 V
  • 1500 V isolation
  • Over current, over temperature, over voltage, and short circuit protections
  • Remote on/off
  • N+1 current sharing
  • Efficiency up to 92%

VFK600

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (min.)Spænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC/DC CONVERTER 12V 600WVFK600-D24-S12DC/DC CONVERTER 12V 600W18V36V45 - Immediate$3,272.96Vis detaljer
DC/DC CONVERTER 12V 600WVFK600-D48-S12DC/DC CONVERTER 12V 600W36V75V40 - Immediate$3,330.47Vis detaljer
DC/DC CONVERTER 28V 700WVFK600-D48-S28DC/DC CONVERTER 28V 700W36V75V37 - Immediate$3,330.47Vis detaljer
DC/DC CONVERTER 24V 600WVFK600-D24-S24DC/DC CONVERTER 24V 600W18V36V6 - Immediate$3,272.96Vis detaljer
DC/DC CONVERTER 48V 600WVFK600-D24-S48DC/DC CONVERTER 48V 600W18V36V23 - Immediate$3,272.96Vis detaljer
DC/DC CONVERTER 28V 600WVFK600-D24-S28DC/DC CONVERTER 28V 600W18V36V18 - Immediate$3,272.96Vis detaljer
DC/DC CONVERTER 24V 600WVFK600-D48-S24DC/DC CONVERTER 24V 600W36V75V4 - Immediate$3,330.47Vis detaljer
DC/DC CONVERTER 32V 608WVFK600-D48-S32DC/DC CONVERTER 32V 608W36V75V17 - Immediate$3,330.47Vis detaljer
DC/DC CONVERTER 48V 600WVFK600-D48-S48DC/DC CONVERTER 48V 600W36V75V14 - Immediate$3,330.47Vis detaljer
DC/DC CONVERTER 32V 608WVFK600-D24-S32DC/DC CONVERTER 32V 608W18V36V0 - Immediate$3,081.00Vis detaljer
Published: 2012-06-29