PDRD-75 Series DIN Rail AC/DC Power Supply

CUI Inc's compact, ultra-slim DIN rail power supplies are designed for harsh environments with a wide input voltage range

Image of CUI Inc PDRD-75 Series DIN Rail AC/DC Power SupplyCUI Inc’s PDRD-75 series is a single output 75 W AC/DC power supply housed in a compact DIN rail package designed for easy installation in control cabinets. These DIN rail AC/DC power supplies feature overcurrent, overvoltage, and output short circuit protections, providing a rugged solution for use in industrial environments, including factory automation and control applications.

Features
  • 75 W DIN rail
  • 85 VAC ~ 305 VAC, 120 VDC ~ 430 VDC input voltage
  • 12 VDC ~ 48 VDC output options
  • -40°C ~ +85°C operating temperature
  • Overtemperature, output overvoltage, overcurrent, and short-circuit protection
  • Output voltage trim
  • Certified to UL 61010, EN/BS EN 62368-1
  • CISPR32/EN55032 CLASS B compliant
  • Constant current SCP and OCP
  • Safety Class I
Applications
  • IoT
  • Industrial
  • Factory automation
  • Control applications

PDRD-75 Series DIN Rail AC-DC Power Supply

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC DIN RAIL SUPPLY 12V 76WPDRD-75-12AC/DC DIN RAIL SUPPLY 12V 76W128 - Immediate$287.74Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 77WPDRD-75-24AC/DC DIN RAIL SUPPLY 24V 77W81 - Immediate$287.74Vis detaljer
AC/DC DIN RAIL SUPPLY 48V 77WPDRD-75-48AC/DC DIN RAIL SUPPLY 48V 77W129 - Immediate$287.74Vis detaljer
Published: 2023-09-14