PCM-400 Series 400 W AC-DC Power Supplies

Flexible options and compact-case AC-DC power supplies from CUI suit ITE, telecommunications, and industrial applications

Image of CUI Inc's PCM-400 Series 400 W AC-DC Power SuppliesCUI Inc has added a family of compact 400 W AC-DC power supplies to its power portfolio. The PCM-400 series is housed in a U-frame package measuring 6 x 4 x 1.5 inches (152.4 x 101.6 x 38.1 mm). Featuring a wide range of available voltages, multiple protections and peak power capabilities up to 700 W within a 500 µs duty cycle, this series is ideally suited for numerous ITE, telecommunications, and industrial applications.

The PCM-400 power supplies meet EN60950-1 standards, carry UL/cUL and TUV safety certifications, and provide EN55022 class B EMI compliance. They feature 3000 VAC input-to-output isolation and an output-to-ground isolation of 1500 VAC.

The series provides a universal 90~264 VAC input for global operation and comes available in eight separate single output models ranging from 12 to 54 VDC. Dual-output versions are also available. The power supplies are rated for operation at full load from 0° to 50°C ambient, derating to 50% load at 70°C. Additional features include active PFC, remote on/off control and protections for over-voltage, over-current, short-circuit, and over-temperature.

Features

  • Up to 400 W continuous power
  • 700 W peak power within a 500 µS duty cycle
  • Compact 1U u-frame package
  • Power factor correction
  • Remote on/off control
  • Output trim
  • Power good signal
  • Fan fail alarm
  • Over-current, over-temperature, over-voltage, and short-circuit protections
  • UL/cUL and TUV safety approvals
Published: 2015-01-06