Cable Mount Audio Jacks

Same Sky's MR series and SR series offer 2.5 mm and 3.5 mm mating diameters

Image of Same Sky's MR and SR Series Audio Receptacle ConnectorsSame Sky's MR series and SR series of modular and overmold audio receptacles are perfectly suited to carry audio signals in a range of consumer, home and office equipment, as well as portable electronic applications. These compact audio receptacles feature a cable mounting style, current ratings of 0.5 A and 1 A, and mating diameters of 2.5 mm and 3.5 mm.

Features
  • 2.5 mm and 3.5 mm mating diameters
  • Modular or overmold types
  • Octagonal and round cover options (modular)
  • Up to 1 A current ratings
  • 2 to 4 conductors
  • Cable mounting style

Resources

MR Series Audio Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AUDIO JACK, 2.5 MM, STRAIGHT, 2MR-2502AUDIO JACK, 2.5 MM, STRAIGHT, 21490 - Immediate$12.49Vis detaljer
AUDIO JACK, 3.5 MM, STRAIGHT, 2MR-3502AUDIO JACK, 3.5 MM, STRAIGHT, 2193 - Immediate$12.81Vis detaljer
AUDIO JACK, 3.5 MM, STRAIGHT, 3MR-3530AUDIO JACK, 3.5 MM, STRAIGHT, 3426 - Immediate$13.82Vis detaljer
AUDIO JACK, 3.5 MM, STRAIGHT, 3MR-3530AAUDIO JACK, 3.5 MM, STRAIGHT, 3841 - Immediate$13.82Vis detaljer
CONN JACK MONO 2.5MMMR-2501CONN JACK MONO 2.5MM502 - Immediate$9.07Vis detaljer
CONN JACK MONO 3.5MMMR-3501CONN JACK MONO 3.5MM13658 - Immediate$9.07Vis detaljer

SR Series Audio Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AUDIO JACK, 2.5 MM, STRAIGHT, 3SR-2530-01AUDIO JACK, 2.5 MM, STRAIGHT, 3501 - Immediate$12.43Vis detaljer
AUDIO JACK, 2.5 MM, STRAIGHT, 4SR-2540-01AUDIO JACK, 2.5 MM, STRAIGHT, 4588 - Immediate$15.15Vis detaljer
AUDIO JACK, 3.5 MM, STRAIGHT, 3SR-3530-01AUDIO JACK, 3.5 MM, STRAIGHT, 361 - Immediate$13.06Vis detaljer
AUDIO JACK, 3.5 MM, STRAIGHT, 4SR-3540-01AUDIO JACK, 3.5 MM, STRAIGHT, 4321 - Immediate$18.32Vis detaljer
AUDIO JACK, 3.5 MM, STRAIGHT, 3SR-3530AUDIO JACK, 3.5 MM, STRAIGHT, 3810 - Immediate$13.82Vis detaljer
AUDIO JACK, 3.5 MM, STRAIGHT, 3SR-3530AAUDIO JACK, 3.5 MM, STRAIGHT, 3958 - Immediate$13.82Vis detaljer
CONN JACK STEREO 2.5MMSR-2501CONN JACK STEREO 2.5MM1389 - Immediate$13.00Vis detaljer
CONN JACK STEREO 3.5MMSR-3501CONN JACK STEREO 3.5MM2926 - Immediate$12.74Vis detaljer
Updated: 2018-10-30
Published: 2018-08-22