High-Density Medical AC-DC Power Supplies
CUI's 180 W to 550 W modules deliver 60601-1-2 4th edition EMC compliance and densities up to 30 W/in³
CUI’s medical AC-DC power supplies from 180 W to 550 W are high-density additions to CUI’s medical power portfolio. The VMS-180, VMS-225, VMS-275, VMS-350, and VMS-550 feature high efficiency up to 94% and high power densities up to 30 W/in3. Coupled with compact, low-profile packages and no-load power draw as low as 0.5 W, these AC-DC power supplies are ideal for medical diagnostic equipment, medical monitoring devices, and dental applications.
- 180 W to 550 W continuous power
- Power densities up to 30 W/in3
- IEC 60601-1-2 4th edition EMC compliance
- Designed for 2 x MOPP applications
- Efficiency up to 94%
- 2" x 4" and 3" x 5" packages
- No-load power consumption < 0.5 W
- Output voltage options from 12 VDC to 58 VDC
- Operating temp range from -40°C up to +70°C (with derating)
- Wide universal input voltage ranges up to 80 VAC to 264 VAC