AMT33 Modular Commutation Encoder Kits
Same Sky's flexible commutation encoders mate with a broad range of motors
Generating standard U/V/W communication signals for commutating brushless DC motors, Same Sky's AMT33 encoders support 22 programmable resolutions up to 4096 PPR and nine sleeve bore diameters from 9 mm to 15.875 mm (5/8 in). The AMT33's design also simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to mere seconds with the One Touch Zero™ feature. Combined with an operating temperature range of -40°C to +125°C, low power consumption, and dust, dirt, and oil resiliency, the AMT33 series provides a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.
- Support shaft diameters from 9 mm ~ 15.875 mm (5/8 in)
- Resilient to dust, dirt, and oil
- Low power consumption
- One Touch Zero set
- Three-phase U, V, W commutation signals
- Up to 22 programmable resolutions from 48 PPR ~ 4096 PPR
- Compatible with AMT Viewpoint™ GUI
- Operating temperature range from -40°C up to +125°C
Resources
AMT33 Modular Commutation Encoder Kits
| Billede | Manufacturer Part Number | Beskrivelse | Retning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AMT332S-V | ENCODER INC COMMUTATION VERT CON | Lodret | 100 - Immediate | $334.87 | Vis detaljer |
![]() | ![]() | AMT332D-V | ENCODER INC COMMUTATION VERT CON | Lodret | 55 - Immediate | $374.68 | Vis detaljer |
![]() | ![]() | AMT333S-V | ENCODER INC COMMUTATION R/A CONN | Retvinklet | 41 - Immediate | $334.87 | Vis detaljer |
![]() | ![]() | AMT333D-V | ENCODER INC COMMUTATION R/A CONN | Retvinklet | 26 - Immediate | $374.68 | Vis detaljer |