5 W USB Wall Plug Adapters

Compact Level VI and CoC Tier 2 adapters from Bel Power Solutions / CUI branded feature an integrated USB input connector

Image of Bel Power Solutions / CUI branded 5 W Level VI USB Wall Plug Power AdaptersBel Power Solutions / CUI branded line of ultra-compact 5 W wall plug adapters are designed to meet the stringent average efficiency and no-load power requirements mandated by the US Department of Energy (DoE) Level VI Standards and the European Union’s proposed CoC Tier 2 directive. These required and proposed laws have implications for any OEM that designs products with an external AC-DC power supply for the US and European markets.

With a footprint as small as 2.56 in. x 1.42 in. x 0.89 in. (64.92 mm x 36 mm x 22.5 mm), these adapters are among the industry’s smallest AC-DC power supplies to integrate a USB connector. The ultra-compact design makes it ideally suited for a wide range of consumer applications, including media players, e-readers, GPS, and other mobile devices.

Designed with input blades for North American and Japanese applications, the SWI5-5-N-I38 offers 60950-1 UL/cUL and PSE safety approvals while the SWI5-5-E-I38 with European input blades offers GS safety approvals. All models meet Class B limits for conducted and radiated emissions.

Features
  • Up to 5 W continuous power
  • DoE Level VI and CoC Tier 2 efficiencies
  • No load power consumption < 0.075 W
  • Meets NRCan and ErP efficiency standards
  • Ultra-compact case
  • Universal input voltage range
  • Integrated USB connector
  • Over-current, over-voltage, and short-circuit protections
  • Full suite of safety approvals

5 W USB Wall Plug Adapters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-N-I38AC/DC WALL MOUNT ADAPTER 5V 5W3172 - Immediate$45.83Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-E-I38AC/DC WALL MOUNT ADAPTER 5V 5W3119 - Immediate$48.59Vis detaljer
Published: 2015-08-13