RJ45 Connectors
Same Sky’s RJ45 connectors offer range of features and integrated magnetics options
Same Sky's RJ45 connectors are available in single port, 1x2, 2x4, 2x6, and 2x8 port assemblies with jack or coupler package types and 8P8C or 8P10C pinouts. These RJ45 connectors offer horizontal or vertical orientations with surface-mount, panel-mount, and through-hole mounting styles. Select RJ45 models carry speeds of 10/100 or 10/100/1000 BaseT with integrated magnetics for improved EMI noise immunity and simplified design integration. Several RJ45 magnetic jack models comply with the IEEE 802.3af Power over Ethernet (PoE) standard supporting up to 15.4 W of power per port. Additional options include gold over nickel or gold flash plating, high temperature plastic, shielding, mounting flanges or spring tabs, reflow solder compatibility, LED indicators, and keyed ports.
Resources
- Through-hole, surface-mount, and panel-mount packages
- Coupler or jack types
- 8P8C or 8P10C pinouts
- Single port, 1x2, 2x4, 2x6, and 2x8 port assemblies
- Options with integrated magnetics and PoE
- Rated voltage of 150 VAC
- Rated current of 1.5 A
- Operating temperature up to +70°C
- Lifecycle rating up to 1,000 cycles
- Factory automation
- Industrial process control
- Industrial robotics (fabrication and assembly)
- Test and measurement systems
- Quality control systems
- Voice over internet protocol (VOIP) systems and devices
- Internet of Things (IoT) network devices
RJ45 Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Monteringstype | Retning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CRJ040-5-TH | RJ JACK, 1 PORT, 8P8C, 50U, UNSH | 1 | Hulmontering | Lodret | 600 - Immediate | $14.71 | Vis detaljer |
![]() | ![]() | CRJ042-1-TH | RJ JACK,1 PORT, 8P8C, 6U, SHIELD | 1 | Hulmontering | Lodret | 913 - Immediate | $12.93 | Vis detaljer |
![]() | ![]() | CRJ061-L1-TH | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | 1 | Hulmontering | Lodret | 992 - Immediate | $14.33 | Vis detaljer |
![]() | ![]() | CRJ043-1-TH | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | 1 | Hulmontering | Lodret | 1427 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | CRJ028-1H-TH | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | 1 | Hulmontering | Lodret | 270 - Immediate | $14.77 | Vis detaljer |
![]() | ![]() | CRJ063-L1-TH | RJ JACK, 1 PORT, 8P8C, 6U, UNSHI | 1 | Hulmontering | Lodret | 84 - Immediate | $15.41 | Vis detaljer |
![]() | ![]() | CRJ060-1-TH | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | 1 | Hulmontering | Lodret | 588 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | CRJ027-1-TH | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | 1 | Hulmontering | Lodret | 1137 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | CRJ059-L1-TH | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | 1 | Hulmontering | Lodret | 55 - Immediate | $17.37 | Vis detaljer |
![]() | ![]() | CRJ068-1-SMT | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | 1 | Panelmontering, Flange | Lodret | 300 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | CRJ044-3-TH | RJ JACK, 1 PORT, 8P8C, 30U, SHIE | 1 | Hulmontering | 90° vinkel (ret) | 1666 - Immediate | $16.17 | Vis detaljer |
![]() | ![]() | CRJ033-GH-TH | RJ JACK, 1 PORT, 8P8C, GOLD FLAS | 1 | Hulmontering | 90° vinkel (ret) | 1314 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | CRJ021-3-TH | RJ JACK, 1 PORT, 8P8C, 30U, UNSH | 1 | Hulmontering | 90° vinkel (ret) | 52 - Immediate | $20.61 | Vis detaljer |
![]() | ![]() | CRJ022-G-TH | RJ JACK, 2 PORT, 8P8C, GOLD FLAS | 1 | Hulmontering | 90° vinkel (ret) | 0 - Immediate | $14.01 | Vis detaljer |
![]() | ![]() | CRJ035-3-TH | RJ JACK, 2X1 PORT, 8P8C, 30U, SH | 2 | Hulmontering | 90° vinkel (ret) | 252 - Immediate | $35.63 | Vis detaljer |
![]() | ![]() | CRJ058-1H-SMT | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | 1 | Overflademontering | 90° vinkel (ret) | 485 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | CRJ046-3-TH | RJ JACK, 1X2 PORT, 8P8C, 30U, SH | 1 | Hulmontering | 90° vinkel (ret) | 1122 - Immediate | $20.92 | Vis detaljer |
![]() | ![]() | CRJ031-5-TH | RJ JACK, 1 PORT, 8P8C, 50U, UNSH | 1 | Hulmontering | 90° vinkel (ret) | 169 - Immediate | $16.17 | Vis detaljer |
![]() | ![]() | CRJ057-1H-SMT | RJ JACK, 1 PORT, 8P8C, 6U, UNSHI | 1 | Hulmontering | 90° vinkel (ret) | 882 - Immediate | $10.71 | Vis detaljer |
![]() | ![]() | CRJ032-1-TH | RJ JACK, 1 PORT, 8P8C, 6U, UNSHI | 1 | Hulmontering | 90° vinkel (ret) | 498 - Immediate | $11.67 | Vis detaljer |