RJ11 Magnetic Jacks
Same Sky's connectors feature shielded, through-hole packages
Same Sky's RJ11 jacks feature single-port and 6P2C assemblies. These models further offer shielding, horizontal orientations, and through-hole mounting styles. Same Sky's RJ11 jacks also offer high-temperature plastics to aid in reflow soldering.
- Through-hole packages
- 6P2C pinouts
- Rated voltage: 150 VAC
- Rated current: 1.5 A
- Able to withstand voltages of 1,500 VAC
- Operating temperature: up to +70°C
- Lifecycle rating: up to 1,000 cycles
RJ11 Magnetic Jacks
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CRJ049-1-TH | RJ JACK, 1 PORT, 6P2C, 6U, SHIEL | 0°C – 70°C | 0 - Immediate | $6.67 | Vis detaljer |
![]() | ![]() | CRJ052-1H-TH | RJ JACK, 1 PORT, 6P2C, 6U, SHIEL | 0°C – 70°C | 0 - Immediate | $6.67 | Vis detaljer |