Memory Card Connectors
Same Sky's connectors feature ultra-compact profiles as low as 0.70 mm
Available in SD, microSD, SIM, micro-SIM, nano-SIM, and smart card connector types, Same Sky's memory card connectors feature push-in/pull-out, push-in/auto-eject-out, and hinged insertion styles. Housed in ultra-compact profiles as low as 0.7 mm, these card connectors feature gold-plated contacts, contact options from 6 to 23, and reliability ratings up to 10,000 mating cycles.
Features
- SD, microSD, SIM, micro-SIM, nano-SIM, and smart card connector types
- Wide range of insertion styles
- Profiles as low as 0.7 mm
- Surface-mount packaging
- Contact options from 6 to 23
- Mating cycles up to 10,000
Memory Card Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSIM-5-B | CONN MICRO SIM CARD R/A SMD | 177 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | MSIM-7-A | CONN MICRO SIM CARD R/A SMD | 2500 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | NSIM-5-B | CONN NANO SIM CARD R/A SMD | 3141 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | SMRT-2-B | CONN SMART CARD R/A SMD | 1874 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | SD-4-B | CONN SD CARD R/A SMD | 173 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | SD-6-B | CONN SD CARD R/A SMD | 2018 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | NSIM-2-C | CONN NANO SIM CARD R/A SMD | 2715 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | SMRT-3-B | CONN SMART CARD R/A SMD | 2000 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | SMRT-1-B | CONN SMART CARD R/A SMD | 1748 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | SIM-9-C | CONN SIM CARD R/A SMD | 1815 - Immediate | $4.56 | Vis detaljer |
![]() | ![]() | MSIM-4-A | CONN MICRO SIM CARD R/A SMD | 1951 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | MSIM-2-A | CONN MICRO SIM CARD R/A SMD | 744 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | MSIM-3-C | CONN MICRO SIM CARD R/A SMD | 2480 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | NSIM-10-B | CONN NANO SIM CARD R/A SMD | 2582 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | SIM-8-B | CONN SIM CARD R/A SMD | 1046 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | NSIM-7-A | CONN NANO SIM CARD SMD R/A PCB | 3284 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | NSIM-1-A | CONN NANO SIM CARD R/A SMD | 3600 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | MSIM-11-A | CONN MICRO SIM CARD R/A SMD | 775 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | MSIM-12-A | CONN MICRO SIM CARD R/A SMD | 1696 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | MSIM-1-A | CONN MICRO SIM CARD R/A SMD | 2225 - Immediate | $6.21 | Vis detaljer |