M12 Circular Connectors
Same Sky's M12 circular connectors carry IP67 ratings
Same Sky's M12 circular connectors offer 3, 4, 5, 8, and 12 pins in a range of male or female jack versions. These M12 connectors feature current ratings from 1.5 A to 4 A, voltage ratings from 30 VAC to 250 VAC, and come in A-code or D-code options. These panel-mounted M12 connectors offer thread pitches of M12 x 1.0, M16 x 1.5, and PG9 with several termination styles and fastening types. All models carry IP67 ratings making them ideal for harsh environments in factory automation and industrial applications.
- IP67 rated
- Available in A-code or D-code options
- 3 to 12-pin contact position options
- Rated voltage from 30 V to 250 V
- Rated current from 1.5 A to 4 A
- Operating temperatures from -25°C to +80°C
Resources
M12 Circular Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Kappestørrelse - Indsats | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CDM1201-08A-MP-F16-67 | 8 PIN, PANEL MOUNT, PC PINS, FRO | M12-8 | 9 - Immediate | $106.35 | Vis detaljer |
![]() | ![]() | CDM1202-08A-MP-F9-67 | 8 PIN, PANEL MOUNT, PC PINS, FRO | M12-8 | 13 - Immediate | $106.35 | Vis detaljer |
![]() | ![]() | CDM1209-08A-MP-F12-67 | 8 PIN, PANEL MOUNT, PC PINS, FRO | M12-8 | 120 - Immediate | $106.35 | Vis detaljer |
![]() | ![]() | CDM1203-04A-FP-F16-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | M12-4 | 30 - Immediate | $90.21 | Vis detaljer |
![]() | ![]() | CDM1204-05A-FP-F9-67 | 5 PIN, PANEL MOUNT, FRONT FASTEN | M12-5 | 0 - Immediate | $97.16 | Vis detaljer |
![]() | ![]() | CDM1212-05A-FT-F16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | M12-5 | 137 - Immediate | $97.16 | Vis detaljer |
![]() | ![]() | CDM1203-05A-FP-F16-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | M12-5 | 0 - Immediate | $97.16 | Vis detaljer |
![]() | ![]() | CDM1201-04A-MP-F16-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | M12-4 | 124 - Immediate | $82.05 | Vis detaljer |
![]() | ![]() | CDM1202-05A-MP-F9-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | M12-5 | 170 - Immediate | $89.06 | Vis detaljer |
![]() | ![]() | CDM1204-12A-FP-F9-67 | 12 PIN, PANEL MOUNT, FRONT FASTE | M12-12 | 74 - Immediate | $154.96 | Vis detaljer |
![]() | ![]() | CDM1209-05A-MP-F12-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | M12-5 | 50 - Immediate | $89.06 | Vis detaljer |
![]() | ![]() | CDM1202-04A-MP-F9-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | M12-4 | 105 - Immediate | $82.05 | Vis detaljer |
![]() | ![]() | CDM1209-12A-MP-F12-67 | 12 PIN, PANEL MOUNT, PC PINS, FR | M12-12 | 124 - Immediate | $132.01 | Vis detaljer |
![]() | ![]() | CDM1204-08A-FP-F9-67 | 8 PIN, PANEL MOUNT, FRONT FASTEN | M12-8 | 112 - Immediate | $122.23 | Vis detaljer |
![]() | ![]() | CDM1204-04A-FP-F9-67 | 4 PIN, PANEL MOUNT, FRONT FASTEN | M12-4 | 125 - Immediate | $90.21 | Vis detaljer |
![]() | ![]() | CDM1201-12A-MP-F16-67 | 12 PIN, PANEL MOUNT, PC PINS, FR | M12-12 | 133 - Immediate | $132.01 | Vis detaljer |
![]() | ![]() | CDM1216-05A-FT-R16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | M12-5 | 102 - Immediate | $97.16 | Vis detaljer |
![]() | ![]() | CDM1214-05A-MT-R16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | M12-5 | 138 - Immediate | $89.06 | Vis detaljer |
![]() | ![]() | CDM1210-05A-MT-F16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | M12-5 | 1 - Immediate | $89.06 | Vis detaljer |
![]() | ![]() | CDM1209-04A-MP-F12-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | M12-4 | 477 - Immediate | $82.05 | Vis detaljer |