IP-Rated MEMS Microphone

Same Sky's MEMS microphone is housed in a compact 4 mm x 3 mm x 1 mm package

Image of Same Sky's IP-Rated MEMS Microphone Same Sky's IPX7-rated MEMS microphone features a top port location, digital PDM output type, and a depth of only 1 mm. With a -26 dB sensitivity rating and a ±1 dB sensitivity tolerance, this model offers omnidirectional directivity and an IPX7 rating, making it ideal for harsh environmental conditions.

Features
  • IPX7 rating
  • Omnidirectional directivity
  • 4 mm x 3 mm x 1 mm package size
  • Top port location
  • Sensitivity rating of -26 dB
  • Sensitivity tolerance of ±1 dB
  • 100 Hz to 10,000 Hz operating frequency range

Resources

IP-Rated MEMS Microphone

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MIC, 3.4X2.4MM MEMS, IPX7CMM-3424DT-26165-TRMIC, 3.4X2.4MM MEMS, IPX73683 - Immediate$23.71Vis detaljer
Published: 2023-08-17