CPS Series Sirens
Same Sky's sirens are well-suited for security systems, medical devices, harsh environments, and industrial applications
Same Sky's CPS series sirens utilize magnetic or piezo technology with a built-in driving circuit to offer designers a range of variable tones and sounds, including hi-lo, warble, and more. The CPS models feature sound pressure levels (SPLs) up to 110 dB as well as through-hole or wire lead mounting styles. These sirens can carry operating temperatures from -40°C to +85°C, making them well-suited for security systems, medical devices, harsh environments, and industrial applications.
- Magnetic or piezo technology with built-in driving circuit
- SPLs up to 110 dB
- Through-hole or wire lead mounting configurations
- Hi-lo, warble, sweeping, one tone, and six tone offerings
- Operating temperatures: -40°C to +85°C
- Security systems
- Medical devices
- Industrial
- Harsh environments
CPS Series Sirens
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPS-3016-110L100 | BUZZER PIEZO 12V 30.60MM CUSTOM | 0 - Immediate | $17.18 | Vis detaljer |
![]() | ![]() | CPS-4013-110PM | BUZZER PIEZO 9V 40.00MM FLANGE | 453 - Immediate | $23.20 | Vis detaljer |
![]() | ![]() | CPS-4013-110T | BUZZER PIEZO 9V 40.00MM TH | 1336 - Immediate | $24.03 | Vis detaljer |
![]() | ![]() | CPS-5449-120PM | BUZZER PIEZO 12V 54.00MM FLANGE | 680 - Immediate | $52.81 | Vis detaljer |
![]() | ![]() | CPS-5449-105PM | BUZZER PIEZO 24V 54.00MM FLANGE | 137 - Immediate | $52.81 | Vis detaljer |
![]() | ![]() | CPS-5952-105PM | BUZZER PIEZO 24V 45X40MM BRACKET | 177 - Immediate | $52.81 | Vis detaljer |
![]() | ![]() | CPS-8542-110PM | BUZZER PIEZO 24V 85.00MM PNL MNT | 135 - Immediate | $59.41 | Vis detaljer |
![]() | ![]() | CPS-7560-110L450 | BUZZER PIEZO 12V 75.00MM PNL MNT | 142 - Immediate | $59.41 | Vis detaljer |
![]() | ![]() | CPS-3314-90L095 | BUZZER PIEZO 24V 33.00MM CUSTOM | 0 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | CPS-3016-105L085 | BUZZER PIEZO 12V 30.60MM CUSTOM | 163 - Immediate | $25.04 | Vis detaljer |
![]() | ![]() | CPS-5952-100PM | BUZZER PIEZO 24V 45X40MM BRACKET | 187 - Immediate | $52.81 | Vis detaljer |
![]() | ![]() | CPS-105100-110SPM | BUZZER PIEZO 12V 88.00MM BRACKET | 16 - Immediate | $78.55 | Vis detaljer |
![]() | ![]() | CPS-105110-108SPM | BUZZER PIEZO 12V 100MM BRACKET | 136 - Immediate | $81.66 | Vis detaljer |
![]() | ![]() | CPS-4242-100T | BUZZER PIEZO 12V 42.50MM PNL MNT | 339 - Immediate | $133.01 | Vis detaljer |
![]() | ![]() | CPS-5447-6125PM | BUZZER 12V 2.13 X 1.85BLACK | 194 - Immediate | $57.63 | Vis detaljer |
![]() | ![]() | CPS-5447W-6125PM | BUZZER 12V 2.13 X 1.85BLACK | 198 - Immediate | $57.63 | Vis detaljer |
![]() | ![]() | CPS-4059-1105PM | BUZZER 24V 2.28X1.77BLACK | 186 - Immediate | $69.36 | Vis detaljer |
![]() | ![]() | CPS-4059-6105PM | BUZZER 24V 2.28X1.77BLACK | 180 - Immediate | $69.36 | Vis detaljer |
![]() | ![]() | CPS-4059W-1105PM | BUZZER 24V 2.28X1.77BLACK | 193 - Immediate | $69.36 | Vis detaljer |
![]() | ![]() | CPS-5933W-1105PM | BUZZER 24V 59X33MM BLACK | 196 - Immediate | $69.36 | Vis detaljer |