CES Series Enclosed Speakers
Same Sky enclosed speakers are available in rectangular, square, oval, or round frame shapes
Same Sky CES series enclosed speakers are optimized for superior sound quality and eliminate the time-consuming task of designing an enclosure. Available in rectangular, square, oval, or round frame shapes, these enclosed speakers feature profiles as low as 4 mm, SPLs from 86 dB to 111 dB at 0.1 m, and multiple cone types. The CES series also offers wire lead, wire lead with connecter, or surface-mount mounting styles, further simplifying the design process in a variety of consumer, industrial, medical, and security applications. For designs dealing with moisture and other contaminants, several IPX7 and IP67 rated enclosed speakers are available.
Features
- Enclosed speaker design
- Rectangular, square, oval, or round frame shapes
- 86 dB to 111 dB SPLs
- Profiles as low as 4 mm
- Multiple cone types
- Wire lead, wire lead with connector, or surface-mount mounting styles
- Neodymium magnets
Resources
CES Series Enclosed Speakers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CES-303206-240L40-67 | SPEAKER 4OHM 2W TOP PORT 101DB | 0 - Immediate | $47.68 | Vis detaljer |
![]() | ![]() | CES-20134-088PM | SPEAKER 8OHM 800MW TOP PORT 91DB | 0 - Immediate | $25.99 | Vis detaljer |
![]() | ![]() | CES-24208-18PM-X7 | ENCLOSED SPEAKER, 1W, 8OHM | 326 - Immediate | $27.20 | Vis detaljer |
![]() | ![]() | CES-26138-16L030 | SPEAKER 6OHM 1.2W TOP PORT 95DB | 3475 - Immediate | $27.83 | Vis detaljer |
![]() | ![]() | CES-2704-088L050 | SPEAKER 8OHM 800MW TOP PORT 90DB | 100 - Immediate | $27.83 | Vis detaljer |
![]() | ![]() | CES-24156-18PM-67 | ENCLOSED SPEAKER, 1W, 8OHM | 259 - Immediate | $30.43 | Vis detaljer |
![]() | ![]() | CES-32166-18PM-X7 | ENCLOSED SPEAKER, 1W, 8OHM | 332 - Immediate | $36.84 | Vis detaljer |
![]() | ![]() | CES-30207-158L120-67 | SPEAKER 8OHM 1.5W TOP PORT 100DB | 1084 - Immediate | $41.08 | Vis detaljer |
![]() | ![]() | CES-3990-158PM-67 | SPEAKER 8OHM 1.5W TOP PORT 100DB | 556 - Immediate | $41.08 | Vis detaljer |
![]() | ![]() | CES-434313-28PM-67 | SPEAKER 8OHM 2W TOP PORT 106DB | 714 - Immediate | $43.43 | Vis detaljer |
![]() | ![]() | CES-603318-24PM | SPEAKER 4OHM 2W TOP PORT 104DB | 0 - Immediate | $44.32 | Vis detaljer |
![]() | ![]() | CES-361811-18PM-67 | SPEAKER 8OHM 1W TOP PORT 89DB | 0 - Immediate | $47.68 | Vis detaljer |
![]() | ![]() | CES-803118-28PM | SPEAKER 8OHM 2W TOP PORT 100DB | 432 - Immediate | $47.74 | Vis detaljer |
![]() | ![]() | CES-503528-28PM-67 | SPEAKER 8OHM 2W TOP PORT 97DB | 1146 - Immediate | $53.45 | Vis detaljer |
![]() | ![]() | CES-231210-18PM | SPEAKER 8OHM 1W TOP PORT 88DB | 17 - Immediate | $53.45 | Vis detaljer |
![]() | ![]() | CES-20134-088PMB | SPEAKER 8OHM 800MW TOP PORT 91DB | 0 - Immediate | $26.44 | Vis detaljer |
![]() | ![]() | CES-271911-158PM | SPEAKER 8OHM 1.5W TOP PORT 95DB | 555 - Immediate | $38.74 | Vis detaljer |
![]() | ![]() | CES-3210-18PM-67 | ENCLOSED SPEAKER, 1.5W, 8OHM | 505 - Immediate | $40.77 | Vis detaljer |
![]() | ![]() | CES-302611-158PM-67 | SPEAKER 8OHM 1.5W TOP PORT 95DB | 198 - Immediate | $41.08 | Vis detaljer |
![]() | ![]() | CES-571423-28PMA | SPEAKER 8OHM 2W TOP PORT 100DB | 190 - Immediate | $43.18 | Vis detaljer |