445 Series Glass Seal Crystals
CTS introduces the 445 series glass seal crystals
CTS announces the development of a quartz crystal product platform, the 445 series. This crystal product is housed in a ceramic 2-pad, surface-mount package, measuring 5.0 mm x 3.2 mm with a glass-seal cover. This popular, low-cost package format is suitable for a wide range of commercial applications.
- Standard 5.0 mm x 3.2 mm glass seal package
- Fundamental crystal design
- Frequency range 10 to 50 MHz
- Frequency tolerance ±20 ppm standard
- Frequency stability ±30 ppm standard
- Operating temperature -40°C to +85°C
- RoHS-compliant in accordance with EU directive 2005/95/EC
- Notebooks
- Computer peripherals
- Audio visual
- Bluetooth and USB interfaces
- PDAs
- Automotive devices
445 Series
| Billede | Manufacturer Part Number | Beskrivelse | Frekvensstabilitet | Frekvenstolerance | Tilgængeligt antal | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 445C33D25M00000 | CRYSTAL 25.0000MHZ 18PF SMD | ±30ppm | ±30ppm | 46973 - Immediate | Vis detaljer |
![]() | ![]() | 445C33D24M00000 | CRYSTAL 24.0000MHZ 18PF SMD | ±30ppm | ±30ppm | 21002 - Immediate | Vis detaljer |
![]() | ![]() | 445I23D12M00000 | CRYSTAL 12.0000MHZ 18PF SMD | ±30ppm | ±20ppm | 44091 - Immediate | Vis detaljer |
![]() | ![]() | 445I23D20M00000 | CRYSTAL 20.0000MHZ 18PF SMD | ±30ppm | ±20ppm | 25998 - Immediate | Vis detaljer |
![]() | ![]() | 445I23D24M00000 | CRYSTAL 24.0000MHZ 18PF SMD | ±30ppm | ±20ppm | 13376 - Immediate | Vis detaljer |
![]() | ![]() | 445I23D25M00000 | CRYSTAL 25.0000MHZ 18PF SMD | ±30ppm | ±20ppm | 139260 - Immediate | Vis detaljer |
![]() | ![]() | 445C35A12M00000 | CRYSTAL 12.0000MHZ 10PF SMD | ±50ppm | ±30ppm | 26300 - Immediate | Vis detaljer |
![]() | ![]() | 445C25D24M00000 | CRYSTAL 24.0000MHZ 18PF SMD | ±50ppm | ±20ppm | 14187 - Immediate | Vis detaljer |
![]() | ![]() | 445C25D12M00000 | CRYSTAL 12.0000MHZ 18PF SMD | ±50ppm | ±20ppm | 8965 - Immediate | Vis detaljer |
![]() | ![]() | 445C25D25M00000 | CRYSTAL 25.0000MHZ 18PF SMD | ±50ppm | ±20ppm | 5107 - Immediate | Vis detaljer |
![]() | ![]() | 445I23E25M00000 | CRYSTAL 25.0000MHZ 20PF SMD | ±30ppm | ±20ppm | 134562 - Immediate | Vis detaljer |
![]() | ![]() | 445C33D16M00000 | CRYSTAL 16.0000MHZ 18PF SMD | ±30ppm | ±30ppm | 2636 - Immediate | Vis detaljer |
![]() | ![]() | 445I23D30M00000 | CRYSTAL 30.0000MHZ 18PF SMD | ±30ppm | ±20ppm | 17203 - Immediate | Vis detaljer |
![]() | ![]() | 445I23D27M00000 | CRYSTAL 27.0000MHZ 18PF SMD | ±30ppm | ±20ppm | 958 - Immediate | Vis detaljer |
![]() | ![]() | 445C33A20M00000 | CRYSTAL 20.0000MHZ 10PF SMD | ±30ppm | ±30ppm | 1546 - Immediate | Vis detaljer |
![]() | ![]() | 445C25D27M00000 | CRYSTAL 27.0000MHZ 18PF SMD | ±50ppm | ±20ppm | 837 - Immediate | Vis detaljer |
![]() | ![]() | 445C35K16M00000 | CRYSTAL 16.0000MHZ 8PF SMD | ±50ppm | ±30ppm | 1664 - Immediate | Vis detaljer |
![]() | ![]() | 445I23D14M31818 | CRYSTAL 14.31818MHZ 18PF SMD | ±30ppm | ±20ppm | 665 - Immediate | Vis detaljer |
![]() | ![]() | 445I33D24M00000 | CRYSTAL 24.0000MHZ 18PF SMD | ±30ppm | ±30ppm | 725 - Immediate | Vis detaljer |
![]() | ![]() | 445C35E20M00000 | CRYSTAL 20.0000MHZ 20PF SMD | ±50ppm | ±30ppm | 1389 - Immediate | Vis detaljer |