Voltage Controlled Oscillators
Crystek's full line of Voltage Controlled Oscillators are designed for high frequency applications
Crystek's full line of Voltage Controlled Oscillators are designed for high frequency applications. Frequencies range from 50 MHz to 6 GHz. Crystek VCOs are designed to provide low phase noise and low harmonics. VCO packages range from 0.50" x 0.50", 0.3"x 0.3", 0.40" x 0.496", and 0.25" x 0.25" SMD packages.
|
Narrow Band VCO (0.50" x 0.50") |
|
![]() |
This VCO is designed for narrow band VCO applications (up to 10%). It offers frequencies from 30 MHz to 1.7 GHz, very low phase noise, low harmonics, and excellent linearity throughout its tuning range. Pushing and pulling are reduced to a minimum. It is designed in our industry standard 0.50" x 0.50" VCO package. |
|
Wide Band VCO (0.50" x 0.50") |
|
![]() |
This VCO series is designed for wideband applications. It offers bandwidths as wide as an octave and it is designed to meet frequencies from 50 MHz to 3.5 GHz while maintaining low phase noise and low harmonics throughout its specified frequency range. It is designed in our standard 0.50" x 0.50" package. |
|
High Frequency VCO (0.50" x 0.50") |
|
|
This VCO series is designed for high frequency applications. Its high frequency capability does not compromise performance or pricing. It offers frequencies from 300 MHz to 5.5 GHz, low phase noise and low harmonics. Pushing and pulling are reduced to a minimum. It is designed in our standard 0.50" x 0.50" package. |
|
Ultra-High Frequency VCO (0.50" x 0.50") |
|
|
This VCO series offers ultra-high frequencies from 3.5 GHz to 6.0 GHz providing low phase noise and low harmonics throughout its specified frequency range. This VCO series puts us on the cutting edge in our industry. It is designed in our standard 0.50" x 0.50" package. |
CVCO55
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Forsyning | Spændingsjustering (VDC) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CVCO55CL-0060-0110 | VCO 85MHZ 0.5-10V 12.7X12.7MM | 5V | 0.5 V ~ 10 V | 131 - Immediate | $155.19 | Vis detaljer |
![]() | ![]() | CVCO55BE-0400-0800 | VCO 600MHZ 0-12V 12.7X12.7MM | 5V | 0 V ~ 12 V | 380 - Immediate | $158.78 | Vis detaljer |
![]() | ![]() | CVCO55BE-1000-2000 | VCO 1500MHZ 1-20V 12.7X12.7MM | 10V | 1 V ~ 20 V | 316 - Immediate | $158.78 | Vis detaljer |
![]() | ![]() | CVCO55BE-0800-1600 | VCO 1200MHZ 0.5-19V 12.7X12.7MM | 11,5V | 0.5 V ~ 19 V | 142 - Immediate | $158.78 | Vis detaljer |
![]() | ![]() | CVCO55CC-2328-2536 | VCO 2432MHZ 0.5-4.5V 12.7X12.7MM | 5V | 0.5 V ~ 4.5 V | 173 - Immediate | $293.77 | Vis detaljer |
![]() | ![]() | CVCO55BE-1000-1500 | VCO 1250MHZ 0.5-4.5V 12.7X12.7MM | 3V | 0.5 V ~ 4.5 V | 236 - Immediate | $158.78 | Vis detaljer |
![]() | ![]() | CVCO55CW-0140-0250 | VCO 195MHZ 0.5-10.5V 12.7X12.7MM | 5V | 0.5 V ~ 10.5 V | 138 - Immediate | $162.94 | Vis detaljer |
![]() | ![]() | CVCO55CCQ-2400-2400 | VCO 2400MHZ 0.3-4.7V 12.7X12.7MM | 5V | 0.3 V ~ 4.7 V | 149 - Immediate | $245.82 | Vis detaljer |
![]() | ![]() | CVCO55CC-2400-2569 | VCO 2484.5MHZ 0.5-4.5V 12.7X12.7 | 5V | 0.5 V ~ 4.5 V | 65 - Immediate | $321.91 | Vis detaljer |
![]() | ![]() | CVCO55CL-0200-0400 | VCO 300MHZ 0-5V 12.7MMX12.7MM | 5V | 0 V ~ 5 V | 80 - Immediate | $155.19 | Vis detaljer |
![]() | ![]() | CVCO55BE-1400-1624 | VCO 1512MHZ 0.3-4.7V 12.7X12.7MM | 5V | 0.3 V ~ 4.7 V | 96 - Immediate | $158.78 | Vis detaljer |
![]() | ![]() | CVCO55BE-1550-2500 | VCO 2025MHZ 0.5-9.5V 12.7X12.7MM | 10V | 0.5 V ~ 9.5 V | 69 - Immediate | $158.78 | Vis detaljer |
![]() | ![]() | CVCO55BE-1530-2700 | VCO 2115MHZ 0.5-10V 12.7X12.7MM | 5V | 0.5 V ~ 10 V | 49 - Immediate | $158.78 | Vis detaljer |
![]() | ![]() | CVCO55BE-1750-2150 | VCO 1950MHZ 0.3-4.7V 12.7X12.7MM | 5V | 0.3 V ~ 4.7 V | 25 - Immediate | $158.78 | Vis detaljer |
![]() | ![]() | CVCO55CW-0250-0450 | VCO 350MHZ 0.3-4.7V 12.7X12.7MM | 5V | 0.3 V ~ 4.7 V | 100 - Immediate | $162.94 | Vis detaljer |
![]() | ![]() | CVCO55CW-0500-1000 | VCO 750MHZ 0.5-18V 12.7X12.7MM | 12V | 0.5 V ~ 18 V | 33 - Immediate | $165.31 | Vis detaljer |
![]() | ![]() | CVCO55BE-2300-2450 | VCO 2375MHZ 0.5-4.5V 12.7X12.7MM | 5V | 0.5 V ~ 4.5 V | 20 - Immediate | $173.65 | Vis detaljer |
![]() | ![]() | CVCO55CC-0860-0960 | VCO 910MHZ 0.5-4.5V 12.7X12.7MM | 5V | 0.5 V ~ 4.5 V | 83 - Immediate | $213.39 | Vis detaljer |
![]() | ![]() | CVCO55CL-0042-0046 | VCO 44MHZ 0.5-4.5V 12.7X12.7MM | 5V | 0.5 V ~ 4.5 V | 10 - Immediate | $149.74 | Vis detaljer |
![]() | ![]() | CVCO55CL-0150-0200 | VCO 175MHZ 0.3-4.7V 12.7X12.7MM | 5V | 0.3 V ~ 4.7 V | 80 - Immediate | $155.19 | Vis detaljer |