RF Coaxial Cable Assemblies

Crystek Corporation and DigiKey introduce low loss and precision cables with stainless steel connectors

Image of Crystek Corporation's RF Coaxial Cable AssembliesCrystek Corporation has introduced a line of low loss cable assemblies featuring rugged stainless steel solder-clamp construction and attenuation of 0.36 dB/ft. at 18 GHz. They offer shielding effectiveness of greater than -110 dB and an operating temperature range of -55°C to 85°C, but can be special ordered -55°C to 125°C. The cables offer a minimum bend radius of .8 inch and are available in stock with SMA male to SMA male connectors. They are also available with Type N and TNC connectors.

LL142 50 Ω 18 GHz Low Loss Coaxial Cables Features
  • Strain relief: Aerospace heavy duty adhesive strain relief.(AMS-DTL-23053/4 Class1)
  • Center conductor: SPCCS (silver-plated copper clad solid)
  • Inner braid: Flat silver plated copper strip
  • Outer braid: PC (round silver-plated copper braid)
  • Dielectric: Expanded PTFE (Polytetrafluoroethylene) tape
  • Jacket: FEP (Fluorinated Ethylene Propylene)
  • Connectors: SST, corrosion-resistant, per ASTM-A582 (Passivated finish per SAE-AMS-2700)
  • Center pin: GPBC (Gold-plated beryllium copper)
  • Jacket color: Translucent green
  • Operating temperature: -55°C to 85°C (Also available in -55°C to 125°C)
  • Minimum bend radius: 0.8 inch
SS402 50 Ω 18 GHz Precision Coaxial Cables Features
  • Strain relief: Heavy duty adhesive strain relief
  • Center conductor: SPCCS (Silver-plated copper clad steel)
  • Inner shielding: SS (Spiral strip of silver plated copper)
  • Outer braid: SPC (Silver-plated copper braid)
  • Insulation: PTFE (Polytetrafluoroethylene) dielectric
  • Jacket: FEP (Fluorinated Ethylene Propylene)
  • Connectors: SST, corrosion-resistant, per ASTM-A582 (Passivated finish per SAE-AMS-2700)
  • Center pin: GPBC (Gold-plated beryllium copper)
  • Jacket color: Solid blue
  • Operating temperature: -55°C to 85°C (Also available in -55°C to 125°C)
  • Minimum bend radius: 0.8 inch

SS402 Precision Coaxial Cables

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CABLE COAXIAL 3'CC-SS402-3CABLE COAXIAL 3'1 - Immediate$570.81Vis detaljer
CABLE COAXIAL 10'CC-SS402-10CABLE COAXIAL 10'1 - Immediate$1,754.93Vis detaljer
CABLE COAXIAL 25'CC-SS402-25CABLE COAXIAL 25'1 - Immediate$4,122.27Vis detaljer
CABLE COAXIAL 50'CC-SS402-50CABLE COAXIAL 50'0 - Immediate$7,861.87Vis detaljer
CABLE COAXIAL 100'CC-SS402-100CABLE COAXIAL 100'0 - Immediate$15,551.88Vis detaljer
Published: 2013-10-29