CCHD-950 Series Oscillators
Crystek achieves phase noise benchmark of -168 dBc/Hz with CCHD-950 HCMOS clock oscillator development
Crystek Corporation's Ultra-Low Phase Noise CCHD-950 Series HCMOS Clock Oscillator pushes the phase noise performance benchmark with a -168 dBc/Hz noise floor (100 MHz model). The CCHD-950 generates frequencies between 45 MHz and 130 MHz, with 50 MHz, 80 MHz, 100 MHz, and 130 MHz offered as standard. A high-Q crystal and 3rd overtone technology provide the ultra-low-phase noise and low-jitter performance, making the CCHD-950 very useful in synthetic instrumentation, such as VXI/PXI.
Generating no sub-harmonics, the CCHD-950 requires an input supply voltage of 3.3 VDC consuming 15 mA of current. This high performance oscillator is available in an FR5 9 mm x 14 mm SMD package. The CCHD-950 Series features an operating temperature range of 0°C to 70°C. An extended operating temperature range of -40°C to 85°C is also available with the CCHD-950X callout.
Applications- High definition TV
- Avionics
- Low phase signal sources
- Test and measurement
CCHD-950
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Tilgængeligt antal | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CCHD-950-50-100.000 | XTAL OSC XO 100.0000MHZ HCMOS | - | 1 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-50-49.152 | XTAL OSC XO 49.1520MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-50-80.000 | XTAL OSC XO 80.0000MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-25-100.000 | XTAL OSC XO 100.0000MHZ HCMOS | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-25-80.000 | XTAL OSC XO 80.0000MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-25-50.000 | XTAL OSC XO 50.0000MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-25-54.000 | XTAL OSC XO 54.0000MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-25-60.000 | XTAL OSC XO 60.0000MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-25-74.250 | XTAL OSC XO 74.2500MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950X-25-80.000 | XTAL OSC XO 80.0000MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950X-50-100.000 | XTAL OSC XO 100.0000MHZ HCMOS | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950X-50-80.000 | XTAL OSC XO 80.0000MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-50-45.1584 | XTAL OSC XO 45.1584MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950X-25-100.000 | XTAL OSC XO 100.0000MHZ HCMOS | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-25-70.000 | XTAL OSC XO 70.0000MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-25-74.1758 | XTAL OSC XO 74.1758MHZ HCMOS SMD | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | CCHD-950-20-104.000 | XTAL OSC XO 104.0000MHZ HCMOS | - | 0 - Immediate | Vis detaljer |