GN Series DC Output Solid State Relays
Sensata-Crydom GN series with DC output offers superior thermal performance with the use of DBC technology
Sensata-Crydom GN series of robust and versatile general-purpose DC output panel-mount SSRs offer longer life and reliability over traditional electromechanical relays. The use of direct-bond copper (DBC) technology for insulators reduces thermal impedance by up to 30%, lowering output semiconductor temperatures and increasing reliability. To promote higher PWM frequency and lower power dissipation, these DC output SSRs offer a high-speed switching circuit. The GN series also features anti-rotation barriers, flexible control voltage options, an LED input status indicator, and a wide range of power ratings for ease of product selection.
- Current ratings: 10 A, 15 A, and 30 A
- Output voltages: 3 VDC to 60 VDC, 1 VDC to 50 VDC, 1 VDC to 100 VDC, and 1 VDC to 200 VDC
- Transistor and MOSFET output options are available
- Available with or without an IP20 touch-safe cover
- LED input status indicator
- UL-approved; CE-compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- EMC-compliant to Level 3
- cURus listed and VDE-approved
GN Series DC Output Solid State Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 84134750 | SSR RELAY SPST-NO 10A 3-60V | 0 - Immediate | $427.80 | Vis detaljer |
![]() | ![]() | 84134870 | SSR RELAY SPST-NO 30A 1-50V | 58 - Immediate | $642.79 | Vis detaljer |
![]() | ![]() | 84134860 | SSR RELAY SPST-NO 15A 1-100V | 76 - Immediate | $710.55 | Vis detaljer |
![]() | ![]() | 84137850 | SSR RELAY SPST-NO 10A 1-200V | 0 - Immediate | $781.57 | Vis detaljer |
![]() | ![]() | 84134850 | SSR RELAY SPST-NO 10A 1-200V | 13 - Immediate | $746.06 | Vis detaljer |
![]() | ![]() | 84137860 | SSR RELAY SPST-NO 15A 1-100V | 20 - Immediate | $746.06 | Vis detaljer |
![]() | ![]() | 84134750H | SSR RELAY SPST-NO 10A 3-60V | 19 - Immediate | $446.71 | Vis detaljer |
![]() | ![]() | 84137870 | SSR RELAY SPST-NO 30A 1-50V | 28 - Immediate | $676.70 | Vis detaljer |
![]() | ![]() | 84137750 | SSR RELAY SPST-NO 10A 3-60V | 20 - Immediate | $465.30 | Vis detaljer |