XLamp® XM-L® Series LEDs
The Cree LED XLamp XM-L family of LEDs excel in high-output light applications including indoor, outdoor, solar-powered, and portable lighting
Cree LED XLamp XM-L single-die LEDs deliver over 1,000 lumens and offer enhanced light output, better efficiency, and high drive current capabilities. The XM package features a large, electrically isolated thermal pad, enabling superior heat dissipation even at high operating conditions, maximizing both performance and longevity. Ideal for high-output applications such as outdoor and portable lighting, XM LEDs are the solution for those needing powerful, reliable illumination.
XLamp XM-L2 LEDs deliver up to 20% more lumen output while maintaining a single-die LED point source for precise optical control. With the same mechanical and optical footprint as the XM-L, the XM-L2 offers an easy upgrade path and a shorter design cycle, making it a seamless replacement option. It is ideal for applications demanding high light output and maximum efficacy, such as LED light bulbs, outdoor and portable lighting, indoor fixtures, and solar-powered solutions.
XLamp XM-L2 EasyWhite® LEDs eliminate chromaticity binning, allowing luminaire and bulb manufacturers to achieve consistent color and high-efficacy light output in a compact, single-die design. This technology reduces LED-to-LED color variation to within a two-step MacAdam ellipse – 94% smaller than the corresponding ANSI C78.377 color region – ensuring superior color uniformity. Ideal for applications requiring high luminous flux from a small point source, XM-L2 EasyWhite LEDs are perfect for LED retrofit bulbs, commercial and retail display spotlights, and other general indoor lighting applications.
XLamp XM-L® Gen 2 Color LEDs are multi-color RGBW LEDs that deliver high lumen output and exceptional color mixing in a compact 5.0 mm x 5.0 mm package. Featuring a small distance between LED dies, these LEDs create a small optical source, ensuring precise color control and efficient color mixing. Compared to the first-generation XM-L, the Gen 2 series offers a 75% higher maximum drive current and nearly double the maximum light output, providing superior performance in demanding applications. This high-intensity version further reduces the optical source size, offering even greater levels of optical control for enhanced lighting effects. They are optimized for high-performance RGBW applications, including color-changing, stage lighting, architectural installations, and entertainment. These XLamp XM-L Gen 2 Color LEDs are an excellent solution for advanced lighting designs.
XLamp XM-L3 LEDs deliver a significant 55% increase in maximum light output compared to the XM-L2 while maintaining a single-die LED point source for precise optical control. With the same mechanical and optical footprint as the original XM-L and XM-L2 LEDs, the XM-L3 enables a seamless upgrade path and faster design cycles. Ideal for applications requiring maximum light output from a compact, easily controlled source, the XLamp XM-L3 is perfect for torches, aftermarket automotive lighting, and outdoor spotlights.
- Compact 5.0 mm x 5.0 mm footprint
- Electrically isolated thermal pad
- Extensive ecosystem of optics and system solutions
- LED light bulbs
- Outdoor lighting
- Portable lighting
- Indoor lighting
- Solar-powered lighting
- Aftermarket automotive
- Architectural
- Entertainment
XLamp® XM-L2 LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XMLBWT-00-0000-000LT40E4 | LED XLAMP NEUTRAL WHT 4500K SMD | 0 - Immediate | $20.54 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-000LT20E7 | LED XLAMP WARM WHT 3000K SMD | 728 - Immediate | $21.68 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-000LT50E4 | LED XLAMP NEUTRAL WHT 4500K SMD | 2102 - Immediate | $23.97 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-0000U2051 | LED XLAMP COOL WHITE 6200K SMD | 2353 - Immediate | $26.12 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-000BU20E3 | LED XLAMP COOL WHITE 5000K SMD | 1726 - Immediate | $26.12 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-0000U20E1 | LED XLAMP COOL WHITE 6500K SMD | 1517 - Immediate | $27.52 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-0000T5051 | LED XLAMP COOL WHITE 6200K SMD | 2347 - Immediate | $20.54 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-0000T6051 | LED XLAMP COOL WHITE 6200K SMD | 1457 - Immediate | $23.20 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-0000U20E2 | LED XLAMP COOL WHITE 5700K SMD | 2388 - Immediate | $28.66 | Vis detaljer |
![]() | ![]() | XMLBWT-02-0000-000LT20E8 | LED XLAMP WARM WHT 2700K SMD | 110 - Immediate | $23.20 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-0000T60E1 | LED XLAMP COOL WHITE 6500K SMD | 1707 - Immediate | $24.60 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-000LT40E6 | LED XLAMP WARM WHT 3500K SMD | 1347 - Immediate | $26.12 | Vis detaljer |
XLamp® XM-L2 EasyWhite® LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XMLBEZ-02-0000-0D00V340F | LED EASYWHITE NEUT WHT 4000K SMD | 16 - Immediate | $46.09 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-000LU30E3 | LED EASYWHT WARM WHT 5000K 2020 | 0 - Immediate | $21.68 | Vis detaljer |
![]() | XMLBWT-00-0000-000BU40E3 | LED EASYWHT WARM WHT 5000K 2020 | 0 - Immediate | $22.55 | Vis detaljer | |
![]() | ![]() | XMLBWT-00-0000-000LU40E3 | LED EASYWHT WARM WHT 5000K 2020 | 0 - Immediate | $22.65 | Vis detaljer |
![]() | XMLBWT-00-0000-000LU20E5 | LED EASYWHITE NEU WHT 4000K 2020 | 0 - Immediate | $22.94 | Vis detaljer | |
![]() | ![]() | XMLBWT-00-0000-000LT60F7 | LED EASYWHT WARM WHT 3250K 2020 | 0 - Immediate | $19.84 | Vis detaljer |
![]() | XMLBWT-00-0000-000LU30F4 | LED EASYWHITE NEU WHT 4750K 2020 | 0 - Immediate | $22.94 | Vis detaljer | |
![]() | XMLBWT-00-0000-000LU20F5 | LED EASYWHITE NEU WHT 4250K 2020 | 0 - Immediate | $23.14 | Vis detaljer | |
![]() | ![]() | XMLBWT-00-0000-000LU20F6 | LED EASYWHITE NEU WHT 3750K 2020 | 0 - Immediate | $23.14 | Vis detaljer |
![]() | ![]() | XMLBWT-00-0000-000LU20E6 | LED EASYWHT WARM WHT 3500K 2020 | 0 - Immediate | $23.53 | Vis detaljer |
![]() | XMLBWT-00-0000-000BU30E5 | LED EASYWHITE NEU WHT 4000K 2020 | 0 - Immediate | $23.53 | Vis detaljer | |
![]() | ![]() | XMLBWT-00-0000-000BU30F5 | LED EASYWHITE NEU WHT 4250K 2020 | 0 - Immediate | $23.53 | Vis detaljer |
XLamp® XM-L® Gen 2 Color LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XMLDCL-00-R250-00C5AAA02 | XLAMP XMLDCL HD LIGHT EMITTING D | 2378 - Immediate | $62.51 | Vis detaljer |
![]() | ![]() | XMLDCL-H0-R250-00A4AAAE5 | XLAMP XMLDCL HI LIGHT EMITTING D | 6 - Immediate | $71.13 | Vis detaljer |
![]() | ![]() | XMLDCL-H0-R250-00A4AAA02 | XLAMP XMLDCL HI LIGHT EMITTING D | 521 - Immediate | $71.13 | Vis detaljer |
![]() | ![]() | XMLDCL-00-R250-00C4AAAE5 | XLAMP XMLDCL HD LIGHT EMITTING D | 172 - Immediate | $62.51 | Vis detaljer |
![]() | ![]() | XMLDCL-00-R250-00C3AAAE7 | XLAMP XMLDCL HD LIGHT EMITTING D | 244 - Immediate | $62.51 | Vis detaljer |
![]() | ![]() | XMLDCL-H0-R250-00A3AAAE7 | XLAMP XMLDCL HI LIGHT EMITTING D | 64 - Immediate | $71.13 | Vis detaljer |
![]() | XMLDCL-00-0000-00C5ABBA1 | XLAMP XMLDCL HD LIGHT EMITTING D | 0 - Immediate | $37.85 | Vis detaljer | |
![]() | XMLDCL-00-0000-00C5ABCA1 | XLAMP XMLDCL HD LIGHT EMITTING D | 0 - Immediate | $37.85 | Vis detaljer | |
![]() | XMLDCL-00-0000-00C5ACAA1 | XLAMP XMLDCL HD LIGHT EMITTING D | 0 - Immediate | $37.85 | Vis detaljer | |
![]() | XMLDCL-00-0000-00C5AABA1 | XLAMP XMLDCL HD LIGHT EMITTING D | 0 - Immediate | $43.74 | Vis detaljer | |
![]() | ![]() | XMLDCL-00-0000-00C5AAAAA | XLAMP XMLDCL HD LIGHT EMITTING D | 0 - Immediate | $43.74 | Vis detaljer |
![]() | XMLDCL-00-0000-00C5ACBA1 | XLAMP XMLDCL HD LIGHT EMITTING D | 0 - Immediate | $37.85 | Vis detaljer |
XLamp® XM-L3 LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XMLDWT-00-0000-0000U40E2 | LED EASYWHT COOL WHT 5700K SMD | 1644 - Immediate | $31.95 | Vis detaljer |
![]() | ![]() | XMLDWT-00-0000-0000U30E1 | LED EASYWHT COOL WHT 6500K SMD | 512 - Immediate | $27.52 | Vis detaljer |
![]() | ![]() | XMLDWT-00-0000-0000U30E2 | LED EASYWHT COOL WHT 5700K SMD | 1002 - Immediate | $28.66 | Vis detaljer |
![]() | ![]() | XMLDWT-00-0000-0000U2050 | LED XLAMP COOL WHITE 6200K 2020 | 0 - Immediate | $11.52 | Vis detaljer |
![]() | ![]() | XMLDWT-00-0000-0000U2051 | LED XLAMP COOL WHITE 6200K 2020 | 0 - Immediate | $11.52 | Vis detaljer |
![]() | XMLDWT-00-0000-0000U20E2 | LED XLAMP COOL WHITE 6700K 2020 | 0 - Immediate | $9.95 | Vis detaljer | |
![]() | XMLDWT-00-0000-0000U20E1 | LED XLAMP COOL WHITE 6500K 2020 | 0 - Immediate | $11.52 | Vis detaljer | |
![]() | ![]() | XMLDWT-00-0000-0000U5051 | LED XLAMP COOL WHITE 6200K 2020 | 0 - Immediate | $24.60 | Vis detaljer |
![]() | ![]() | XMLDWT-00-0000-0000U5050 | LED XLAMP COOL WHITE 6200K 2020 | 0 - Immediate | $25.87 | Vis detaljer |
![]() | ![]() | XMLDWT-00-0000-0000U50E1 | LED XLAMP COOL WHITE 6500K 2020 | 0 - Immediate | $25.87 | Vis detaljer |
![]() | ![]() | XMLDWT-00-0000-0000U50E2 | LED XLAMP COOL WHITE 5700K 2020 | 0 - Immediate | $23.39 | Vis detaljer |
![]() | ![]() | XMLDWT-00-0000-0000U40E1 | LED EASYWHT COOL WHT 6500K SMD | 0 - Immediate | $30.56 | Vis detaljer |