PCA Series 600 W AC/DC Power Supply

Cosel’s PCA series provides 600 W digital assisted power

Image of Cosel's PCA Series Cosel's PCA600F is a high efficiency extremely small, digital assisted 600 W AC/DC power supply. Measuring only 3.5" x 5.98" x 1.61", the PCA600F has medical as well as ITE safety certifications to ANSI/AAMI ES60601-1, EN60601-1 3rd ed.

The extended UART can monitor or control 21 different functions including input and output voltage, current, set constant current, remote ON/OFF, set output voltage, and other functions.

Features
  • High efficiency up to 94%
  • 2xMOPP
  • Smart fan (automatically adjusts the fan speed based on the load)
  • 1U high
  • Universal input (AC 85 to AC 264)
  • Constant current operation or constant voltage
  • Output voltage can be adjusted down to nearly 0 VDC
  • Extended UART (RS232) communication port
  • Convenient alarm signals
  • 12 V aux, can be changed to 5 V
  • N+1 redundant operation
  • Output voltages: 5, 12, 15, and 24
  • 5-year warranty
Applications
  • Medical equipment
  • Test and measurement
  • Peltier devices
  • Battery chargers
  • LED lights and signs
  • Industrial process equipment

PCA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 12V 600WPCA600F-12-P2AC/DC CONVERTER 12V 600W0 - Immediate$3,147.81Vis detaljer
AC/DC CONVERTER 15V 600WPCA600F-15-P2AC/DC CONVERTER 15V 600W6 - Immediate$3,147.81Vis detaljer
AC/DC CONVERTER 24V 600WPCA600F-24-P2AC/DC CONVERTER 24V 600W2 - Immediate$3,147.81Vis detaljer
AC/DC CONVERTER 5V 600WPCA600F-5-P2AC/DC CONVERTER 5V 600W1 - Immediate$3,147.81Vis detaljer
Published: 2017-06-28