HCA Series High Wattage AC/DC Power Supply
The Cosel HCA3500TF high high-wattage AC/DC power supply is rated to 3500 W with base plate cooling, including a water-cooled heat sink
The Cosel HCA3500TF AC/DC power supply with base plate cooling can accommodate a water-cooled heat sink. It is rated up to 3500 W with a 48 VDC or 65 VDC output. The HCA series also has MODBUS communications and an optional water-cooled base plate.
- Fanless (conduction cooling)
- Low profile (65 mm, 2.56 inch = meet 1.5U height)
- Wide input voltage range: 3φ 180 VAC to 528 VAC
- Built-in AUX power 12 V 1 A
- Parallel operation/N+1 parallel redundancy operation
- High efficiency
- Built-in alarms
- Built-in O-ring MOSFETs
- Complies with SEMI F47
- Serial communications RS485/MODBUS
- Adjustable output voltage
- Water-cooled heat sink option
- Lasers
- RF applications
- Cap banks
- Burn in equipment
- Mil/aero applications
HCA Series High Wattage AC/DC Power Supply
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HCA3500TF-65 | AC/DC CONVERTER 65V 3510W | 1 - Immediate | $15,010.33 | Vis detaljer |
![]() | ![]() | HCA3500TF-48 | AC/DC CONVERTER 48V 3504W | 1 - Immediate | $15,010.33 | Vis detaljer |
![]() | ![]() | HCA3500TF-48-G | AC/DC CONVERTER 48V 3500W | 1 - Immediate | $17,919.06 | Vis detaljer |
![]() | ![]() | HCA3500TF-48-R | AC/DC CONVERTER 48V 3500W | 1 - Immediate | $17,919.06 | Vis detaljer |
![]() | ![]() | HCA3500TF-65-R | AC/DC CONVERTER 65V 3500W | 1 - Immediate | $17,919.06 | Vis detaljer |
![]() | ![]() | HCA3500TF-65-G | AC/DC CONVERTER 65V 3500W | 1 - Immediate | $17,919.06 | Vis detaljer |
![]() | ![]() | HCA3500TF-48-T1 | AC/DC CONVERTER 48V 3504W | 0 - Immediate | $17,672.12 | Vis detaljer |
![]() | ![]() | HCA3500TF-65-T1 | AC/DC CONVERTER 65V 3510W | 0 - Immediate | $17,672.12 | Vis detaljer |