Type DCMC Screw Terminal Capacitors
Cornell Dubilier Knowles aluminum electrolytic capacitors with a Thermal-Pak™ extended cathode construction are made in the USA
Cornell Dubilier Knowles type DCMC screw terminal capacitors are suited for high-capacitance power supply filters and energy storage applications such as welding equipment, UPS systems, and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heat flow from the capacitor element to the can. These aluminum electrolytic capacitors are made in the USA.
- High capacitance value
- Thermal-Pak extended cathode construction
- Temperature range: -40°C to +85°
- Capacitance range: 110 µF to 2.7 F
- Made in the USA
- Energy storage
- Power supplies
- UPS systems
- Power supply filters
- Welding equipment
- Computer hold-up power
Type DCMC Screw Terminal Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCMC562T450DF2B | CAP ALUM 5600UF 450V SCREW CHAS | 75 - Immediate 48 - Factory Stock | $491.96 | Vis detaljer |
![]() | ![]() | DCMC271T450AA2B | CAP ALUM 270UF 450V SCREW CHAS M | 112 - Immediate | $191.94 | Vis detaljer |
![]() | ![]() | DCMC332T450CE2B | CAP ALUM 3300UF 450V SCREW CHAS | 18 - Immediate | $375.96 | Vis detaljer |
![]() | ![]() | DCMC471T450AB2B | CAP ALUM 470UF 450V SCREW CHAS M | 0 - Immediate | $190.33 | Vis detaljer |
![]() | ![]() | DCMC103U050AA2B | CAP ALUM 10000UF 50V SCREW CHAS | 156 - Immediate | $190.39 | Vis detaljer |