SLP and SLPX Series Capacitors
Cornell Dubilier Knowles capacitors economical choice for long life, high ripple capacity requirements
Cornell Dubilier Knowles snap-in aluminum electrolytic capacitor series have extended voltage ratings of up to 450 VDC. Designated the type SLP (105°C) and SLPX (85°C) series, these capacitors are targeted for next generation switching power supplies, DC filtering circuits in inverters, and motor drive applications.
| Features | ||
|
|
SLP
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SLP472M035C1P3 | CAP ALUM 4700UF 20% 35V SNAP TH | 35 V | 36271 - Immediate 2600 - Factory Stock | $25.04 | Vis detaljer |
![]() | ![]() | SLP472M050C5P3 | CAP ALUM 4700UF 20% 50V SNAP TH | 50 V | 13543 - Immediate | $31.38 | Vis detaljer |
![]() | ![]() | SLP682M063H7P3 | CAP ALUM 6800UF 20% 63V SNAP TH | 63 V | 2157 - Immediate | $62.45 | Vis detaljer |
![]() | ![]() | SLP103M063H9P3 | CAP ALUM 10000UF 20% 63V SNAP TH | 63 V | 4860 - Immediate 1880 - Factory Stock | $70.50 | Vis detaljer |
![]() | ![]() | SLP221M200A1P3 | CAP ALUM 220UF 20% 200V SNAP TH | 200 V | 710 - Immediate 800 - Factory Stock | $21.11 | Vis detaljer |
![]() | ![]() | SLP682M025C1P3 | CAP ALUM 6800UF 20% 25V SNAP TH | 25 V | 2245 - Immediate | $21.68 | Vis detaljer |
![]() | ![]() | SLP471M160A3P3 | CAP ALUM 470UF 20% 160V SNAP TH | 160 V | 1260 - Immediate 200 - Factory Stock | $23.58 | Vis detaljer |
![]() | ![]() | SLP103M025A7P3 | CAP ALUM 10000UF 20% 25V SNAP TH | 25 V | 2046 - Immediate | $25.93 | Vis detaljer |
![]() | ![]() | SLP222M063C3P3 | CAP ALUM 2200UF 20% 63V SNAP TH | 63 V | 1145 - Immediate | $26.69 | Vis detaljer |
![]() | ![]() | SLP221M250C1P3 | CAP ALUM 220UF 20% 250V SNAP TH | 250 V | 851 - Immediate | $26.88 | Vis detaljer |
SLPX
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SLPX472M035A3P3 | CAP ALUM 4700UF 20% 35V SNAP TH | 35 V | 12252 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | SLPX103M025A5P3 | CAP ALUM 10000UF 20% 25V SNAP TH | 25 V | 22911 - Immediate | $21.87 | Vis detaljer |
![]() | ![]() | SLPX102M100A3P3 | CAP ALUM 1000UF 20% 100V SNAP TH | 100 V | 7558 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | SLPX472M050A7P3 | CAP ALUM 4700UF 20% 50V SNAP TH | 50 V | 14619 - Immediate | $24.16 | Vis detaljer |
![]() | ![]() | SLPX472M050C3P3 | CAP ALUM 4700UF 20% 50V SNAP TH | 50 V | 1544 - Immediate | $25.04 | Vis detaljer |
![]() | ![]() | SLPX103M025E1P3 | CAP ALUM 10000UF 20% 25V SNAP TH | 25 V | 9009 - Immediate | $29.23 | Vis detaljer |
![]() | ![]() | SLPX472M050E1P3 | CAP ALUM 4700UF 20% 50V SNAP TH | 50 V | 4973 - Immediate | $29.23 | Vis detaljer |
![]() | ![]() | SLPX103M035E3P3 | CAP ALUM 10000UF 20% 35V SNAP TH | 35 V | 15559 - Immediate | $29.67 | Vis detaljer |
![]() | ![]() | SLPX682M050A9P3 | CAP ALUM 6800UF 20% 50V SNAP TH | 50 V | 4799 - Immediate | $31.07 | Vis detaljer |
![]() | ![]() | SLPX472M063E3P3 | CAP ALUM 4700UF 20% 63V SNAP TH | 63 V | 524 - Immediate | $33.09 | Vis detaljer |