MXT Series X2 EMI/RFI Suppression Capacitors
Cornell Dubilier Knowles MXT series is suitable for harsh environmental conditions
Cornell Dubilier Knowles MXT series suppression capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a plastic box of material meeting the UL 94V-0 requirements. The series is suitable for harsh environmental conditions. Applications for these capacitors include across-the-line class X2 and EMI/RFI suppression.
- Capacitance range: 0.1 µF to 40 µF
- Capacitance tolerance: ±10% (±20% optional)
- THB: 1,000 hr at +85°C, 85% RH, and Vr
- High stability of capacitance
- Rated voltage: 305 VAC, 630 VDC
- High operating temperature: +110°C
- Self-healing property
- Flame-retardant plastic case and resin
- Suitable for harsh environmental conditions
- Class X2 EMI/RFI across-the-line filters for harsh environments
- Utility meters
- UPS
- EV chargers
- Inverters
- SMPS
- Portable power systems
MXT Series X2 EMI/RFI Suppression Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MXT104K305E10 | CAP FILM 0.1UF 10% 630VDC RADIAL | 8671 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | MXT334K305E14 | CAP FILM 0.33UF 10% 630VDC RAD | 2020 - Immediate 4104 - Factory Stock | $5.20 | Vis detaljer |
![]() | ![]() | MXT224K305E13 | CAP FILM 0.22UF 10% 630VDC RAD | 6206 - Immediate 2772 - Factory Stock | $4.50 | Vis detaljer |
![]() | ![]() | MXT224K305G11 | CAP FILM 0.22UF 10% 630VDC RAD | 5696 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | MXT334K305G11 | CAP FILM 0.33UF 10% 630VDC RAD | 2750 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | MXT474K305E20 | CAP FILM 0.47UF 10% 630VDC RAD | 3128 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | MXT474K305G11 | CAP FILM 0.47UF 10% 630VDC RAD | 2155 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | MXT684K305E21 | CAP FILM 0.68UF 10% 630VDC RAD | 2766 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | MXT105K305G20 | CAP FILM 1UF 10% 630VDC RADIAL | 2965 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | MXT684K305G20 | CAP FILM 0.68UF 10% 630VDC RAD | 3252 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | MXT684K305H11 | CAP FILM 0.68UF 10% 630VDC RAD | 3057 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | MXT105K305H20 | CAP FILM 1UF 10% 630VDC RADIAL | 2520 - Immediate | $10.40 | Vis detaljer |
![]() | ![]() | MXT225K305H23 | CAP FILM 2.2UF 10% 630VDC RADIAL | 876 - Immediate | $14.96 | Vis detaljer |
![]() | ![]() | MXT225M305G24 | CAP FILM 2.2UF 20% 630VDC RADIAL | 1706 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | MXT335K305H28 | CAP FILM 3.3UF 10% 630VDC RADIAL | 987 - Immediate | $20.99 | Vis detaljer |
![]() | ![]() | MXT475K305H30 | CAP FILM 4.7UF 10% 630VDC RADIAL | 1371 - Immediate 280 - Factory Stock | $27.20 | Vis detaljer |
![]() | ![]() | MXT685K305N30 | CAP FILM 6.8UF 10% 630VDC RADIAL | 486 - Immediate | $37.85 | Vis detaljer |
![]() | ![]() | MXT106K305N32 | CAP FILM 10UF 10% 630VDC RADIAL | 477 - Immediate | $47.55 | Vis detaljer |
![]() | ![]() | MXT156K305N40 | CAP FILM 15UF 10% 630VDC RADIAL | 0 - Immediate | $58.01 | Vis detaljer |
![]() | MXT406K305R52 | CAP FILM 40UF 10% 630VDC RADIAL | 9 - Immediate | $91.80 | Vis detaljer |