MC and MCN Series Multilayer RF Capacitors

Cornell Dubilier Knowles MC and MCN series multilayer RF capacitors are an excellent alternative to more expensive porcelain capacitors

Image of Cornell Dubilier Electronics' MC and MCN Series Multilayer RF CapacitorsCornell Dubilier Knowles MC and MCN series multilayer RF chip capacitors are designed for high-frequency, high-power, and high-voltage applications. Their rugged flexibility and compatibility with FR4 boards make MC and MCN capacitors ideal for use where other multilayer caps are not recommended because of cracking problems. The natural mica dielectric retains its high Q at higher frequencies so that applications are limited only by circuit inductance, not the MC and MCN capacitors.

Features and Benefits
  • Extremely high Q at UHF/VHF frequencies
  • Free from thermal cracking, FR4 compatible
  • MCN chips are non-magnetic
  • Type MCN chips are available for MRI and other high-frequency applications that often use more expensive porcelain ceramic chips
  • Exceeds 2 mm bend test: meets JIS 5102 8.11 and AEC-Q200-005 without cracking or visual damage
  • High RF current - dv/dt 20,000 V/µs
  • Wave solderable
  • Rock stable: no change with time, V & f
Applications
  • MRI coils and generators
  • RF instrumentation
  • RF power amplifiers
  • Tuned LCR circuits
  • Cable television/high-speed network distribution hardware
  • Ground and flight mobile communications systems
  • Laser systems
  • Software: defined (SDR), frequency-hopping radios
Series Specifications
  • Voltages: 100 VDC, 500 VDC, and 1000 VDC
  • Capacitance range: 0.5 pF to 2,200 pF
  • Capacitance tolerance: ±0.1 pF to ±5%
  • Temperature range: -55ºC to +125ºC
  • Case sizes: 0805, 1210, 1812, and 2220

MC and MCN Series Multilayer RF Capacitors

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelTilgængeligt antal PrisVis detaljer
CAP MICA 2PF 0.5PF 100V 0805MC08CA020D-FCAP MICA 2PF 0.5PF 100V 0805100 V1372 - Immediate$17.82Vis detaljer
CAP MICA 3PF 0.5PF 100V 0805MC08CA030D-FCAP MICA 3PF 0.5PF 100V 0805100 V530 - Immediate$19.46Vis detaljer
CAP MICA 5PF 0.5PF 100V 0805MC08CA050D-FCAP MICA 5PF 0.5PF 100V 0805100 V1318 - Immediate$16.29Vis detaljer
CAP MICA 10PF 0.5PF 100V 0805MC08CA100D-FCAP MICA 10PF 0.5PF 100V 0805100 V1036 - Immediate$17.75Vis detaljer
CAP MICA 15PF 5% 100V 0805MC08EA150J-FCAP MICA 15PF 5% 100V 0805100 V586 - Immediate
1200 - Factory Stock
$24.98Vis detaljer
CAP MICA 20PF 5% 100V 0805MC08EA200J-FCAP MICA 20PF 5% 100V 0805100 V1170 - Immediate$21.68Vis detaljer
CAP MICA 22PF 5% 100V 0805MC08EA220J-FCAP MICA 22PF 5% 100V 0805100 V87 - Immediate$11.60Vis detaljer
CAP MICA 27PF 5% 100V 0805MC08EA270J-FCAP MICA 27PF 5% 100V 0805100 V261 - Immediate$19.46Vis detaljer
CAP MICA 5PF 0.5PF 500V 1210MC12CD050D-FCAP MICA 5PF 0.5PF 500V 1210500 V2095 - Immediate
500 - Factory Stock
$23.58Vis detaljer
CAP MICA 10PF 0.5PF 500V 1210MC12CD100D-FCAP MICA 10PF 0.5PF 500V 1210500 V0 - Immediate$21.18Vis detaljer
Published: 2018-03-20