EDC and EDS Series Coin Cell Supercapacitors

Cornell Dubilier Knowles' supercapacitors deliver high capacitance, high voltage, low ESR, and compact size

Image of Cornell Dubilier's Coin Cell SupercapacitorsEDC and EDS series of coin cell style EDLC capacitors from Cornell Dubilier Knowles can replace or extend battery life in onboard memory backup. Both series offer values from 0.047 farad to 1.5 farad capacity, at voltages up to 6.3 WVDC for the EDC series; and 5.5 WVDC for the EDS series. With quick response and recharge times, these devices offer higher power than batteries and greater energy than typical aluminum electrolytic capacitors.

Features
  • Higher energy density than aluminum electrolytic capacitors
  • Higher power than batteries
  • Long operating life: >500,000 charge/discharge cycles
  • Operating temperature ranges: -25°C to +85°C (EDS series) and -25°C to +70°C (EDC series)
  • Performance does not degrade with each cycle
  • Values from 0.047 farads to 1.5 farads
  • 3.6 WVDC, 5.5 WVDC, 6.3  WVDC max
Applications
  • Onboard memory backup circuits
  • Audio output circuits
  • Energy/lighting
  • Smart utility meters (AMR)
  • Solar lights and energy storage
  • Power conversion
  • IoT energy harvesting/storage
  • Industrial controls
  • Telematics

EDC Series Coin Cell Supercapacitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP 220MF -20% +80% 5.5V T/HEDC224Z5R5HCAP 220MF -20% +80% 5.5V T/H7904 - Immediate$21.18Vis detaljer
CAP 220MF -20% +80% 5.5V T/HEDC224Z5R5VCAP 220MF -20% +80% 5.5V T/H3064 - Immediate$21.18Vis detaljer
CAP 330MF -20% +80% 5.5V T/HEDC334Z5R5VCAP 330MF -20% +80% 5.5V T/H16084 - Immediate
8000 - Factory Stock
$22.32Vis detaljer
CAP 330MF -20% +80% 5.5V T/HEDC334Z5R5HCAP 330MF -20% +80% 5.5V T/H2511 - Immediate$22.32Vis detaljer
CAP 1F -20% +80% 5.5V T/HEDC105Z5R5VCAP 1F -20% +80% 5.5V T/H4391 - Immediate
700 - Factory Stock
$32.65Vis detaljer
CAP 1F -20% +80% 5.5V T/HEDC105Z5R5HCAP 1F -20% +80% 5.5V T/H7049 - Immediate$31.26Vis detaljer
CAP 1.5F -20% +80% 5.5V T/HEDC155Z5R5HCAP 1.5F -20% +80% 5.5V T/H8192 - Immediate$35.57Vis detaljer
CAP 1.5F -20% +80% 5.5V T/HEDC155Z5R5CCAP 1.5F -20% +80% 5.5V T/H21119 - Immediate
2400 - Factory Stock
$37.47Vis detaljer
0.047F, 5.5VEDC473Z5R5H0.047F, 5.5V7663 - Immediate$18.39Vis detaljer
0.047F, 5.5VEDC473Z5R5V0.047F, 5.5V4340 - Immediate$18.39Vis detaljer

EDS Series Coin Cell Supercapacitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP 220MF -20% +80% 3.6V T/HEDS224Z3R6HCAP 220MF -20% +80% 3.6V T/H8982 - Immediate$21.18Vis detaljer
CAP 1F -20% +80% 3.6V T/HEDS105Z3R6HCAP 1F -20% +80% 3.6V T/H8808 - Immediate$30.12Vis detaljer
CAP 100MF -20% +80% 5.5V T/HEDS104Z5R5CCAP 100MF -20% +80% 5.5V T/H9184 - Immediate
5400 - Factory Stock
$23.90Vis detaljer
CAP 680MF -20% +80% 5.5V T/HEDS684Z5R5CCAP 680MF -20% +80% 5.5V T/H2291 - Immediate$41.59Vis detaljer
0.22F, 5.5VEDS224Z5R5C0.22F, 5.5V3456 - Immediate$25.17Vis detaljer
0.33F, 5.5VEDS334Z5R5C0.33F, 5.5V324 - Immediate$26.56Vis detaljer
CAP 1F -20% +80% 3.6V T/HEDS105Z3R6VCAP 1F -20% +80% 3.6V T/H0 - Immediate$32.65Vis detaljer
CAP 1F -20% +80% 5.5V T/HEDS105Z5R5CCAP 1F -20% +80% 5.5V T/H3452 - Immediate$42.16Vis detaljer
CAP 470MF -20% +80% 5.5V T/HEDS474Z5R5CCAP 470MF -20% +80% 5.5V T/H3811 - Immediate$40.51Vis detaljer
0.22F, 3.6VEDS224Z3R6V0.22F, 3.6V2213 - Immediate$21.18Vis detaljer
Published: 2019-09-23