CKE Series Aluminum Electrolytic Radial Leaded Capacitors

Cornell Dubilier Knowles' general purpose capacitors have an operating temperature range of -25°C to +105°C

Image of Cornell Dubilier Knowles CKE Series Aluminum Electrolytic Radial Leaded CapacitorsCornell Dubilier Knowles CKE series aluminum electrolytic radial leaded capacitors are time-tested performers with high ripple current ratings and up to a 2,000 hour load life. These capacitors have values from 1 µF to 22,000 µf at up to 450 VDC. Each part is 100% tested.

Features
  • Small size
  • High voltage
  • General purpose
  • Special order options available
  • Operating temperature: -25°C to +105°C
Applications
  • DC filtering
  • Bypass
  • Coupling
  • Decoupling

Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ALUM CAP KIT 16-50V 47-10000UFCKE-KITALUM CAP KIT 16-50V 47-10000UF0 - Immediate$308.70Vis detaljer
ALUM CAP KIT 63-400V 4.7-1000UFCKE2-KITALUM CAP KIT 63-400V 4.7-1000UF1 - Immediate$335.97Vis detaljer

CKE Series Aluminum Electrolytic Radial Leaded Capacitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP ALUM 220UF 20% 50V RADIAL TH227CKE050MCAP ALUM 220UF 20% 50V RADIAL TH201698 - Immediate
12600 - Factory Stock
$5.14Vis detaljer
CAP ALUM 10UF 20% 400V RADIAL TH106CKE400MCAP ALUM 10UF 20% 400V RADIAL TH32933 - Immediate
9000 - Factory Stock
$6.82Vis detaljer
CAP ALUM 1000UF 20% 63V RADIAL108CKE063MCAP ALUM 1000UF 20% 63V RADIAL88754 - Immediate$11.77Vis detaljer
CAP ALUM 2200UF 20% 50V RADIAL228CKE050MQWCAP ALUM 2200UF 20% 50V RADIAL46914 - Immediate
300 - Factory Stock
$18.58Vis detaljer
CAP ALUM 4.7UF 20% 100V RADIAL475CKE100MCAP ALUM 4.7UF 20% 100V RADIAL14780 - Immediate$1.67Vis detaljer
Published: 2022-06-21