REC20 and RES20 Optical Encoders
Nidec Components' REC20 and RES20 optical encoders used in applications that require manual setting
Nidec Components' REC20/RES20 optical encoders are to be used in applications that require manual setting such as medical devices, broadcast equipment, industrial equipment, tuning devices, or factory automation machines. These encoders are available with a smooth actuation or with a slight detent. Resolution options are 25, 50, or 100 pulses per revolution (P/R).
- 20 mm diameter
- Manual setting
- Smooth actuation or slight detent
- Input voltage: 5 VDC ± 5%
- Input current: 40 mA, 50 mA, or 70 mA max
- Resolution: 25 P/R, 50 P/R, or 100 P/R
- Medical devices
- Industrial equipment
- Measuring devices
- Tuning devices
REC20 and RES20 Optical Encoders
| Billede | Manufacturer Part Number | Beskrivelse | Impulser pr. omdrejning | Monteringstype | Pal | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | REC20-25-201-1 | ENCODER OPTICAL QUAD WIRE LEADS | 25 | Panelmontering | Ja | 81 - Immediate | $280.28 | Vis detaljer |
![]() | ![]() | REC20C-50-201-1 | ENCODER OPTICAL QUAD WIRE LEADS | 50 | Panelmontering | Ja | 6 - Immediate | $377.44 | Vis detaljer |
![]() | ![]() | RECW20D-25-201-1 | ENCODER OPTICAL QUAD WIRE LEADS | 25 | Panelmontering | Ja | 22 - Immediate | $182.29 | Vis detaljer |
![]() | ![]() | RECW20D-50-201-1 | ENCODER OPTICAL QUAD WIRE LEADS | 50 | Panelmontering | Ja | 52 - Immediate | $174.06 | Vis detaljer |
![]() | ![]() | RES20-100-200 | ENCODER OPTICAL QUAD WIRE LEADS | 100 | Panelmontering | No | 0 - Immediate | $237.65 | Vis detaljer |
![]() | ![]() | RES20-100-200-Z | ENC OPTICAL QUAD USR SELC PC PIN | 100 | Panelmontering | No | 30 - Immediate | $236.88 | Vis detaljer |
![]() | ![]() | RES20-50-200 | ENC OPTICAL QUAD USR SELC PC PIN | 50 | Panel, PCB-hulmontering | No | 21 - Immediate | $216.05 | Vis detaljer |
![]() | ![]() | RES20-50-200-Z | ENC OPTICAL QUAD USR SELC PC PIN | 50 | Panelmontering | No | 3 - Immediate | $194.57 | Vis detaljer |
![]() | ![]() | RES20B-25-201-1 | ENCODER OPTICAL QUAD WIRE LEADS | 25 | Panelmontering | No | 7 - Immediate | $259.06 | Vis detaljer |
![]() | ![]() | RES20D-50-201-1 | ENCODER OPTICAL QUAD WIRE LEADS | 50 | Panelmontering | No | 18 - Immediate | $159.66 | Vis detaljer |
![]() | ![]() | RESW20D-25-201-1 | ENCODER OPTICAL QUAD WIRE LEADS | 25 | Panelmontering | No | 64 - Immediate | $159.66 | Vis detaljer |
![]() | ![]() | RESW20D-50-201-1 | ENCODER OPTICAL QUAD WIRE LEADS | 50 | Panelmontering | No | 34 - Immediate | $164.42 | Vis detaljer |