RE12A, RE12C, and RE12D Optical Encoders

Nidec Components introduces their RE12x series optical encoders, available in a variety of pulses-per-revolution

Image of Nidec Components' RE12x Series Optical Encoders Nidec Components' RE12x series of sensing optical encoders are ideal for compact applications such as automated manufacturing equipment, ATMs, positon-sensing devices, industrial photo-imaging equipment, and elevators. Resolution options are 100, 200, or 300 pulses per revolution (P/R).

The RE12A and RE12D encoders have ball bearings and the RE12C encoders have sleeve bearings.

Specifications
  • Input voltage: 5 VDC ±5%
  • Resolution: 100, 200, or 300 P/R
  • Quasi-sinusoidal wave without AMP (RE12A and RE12C), square wave with AMP (RE12D)
Features
  • 12 mm diameter
  • Use as a sensor
  • Low torque, low inertia
Applications
  • ATMs
  • Pick-and-place machinery
  • Robotics
  • Automated equipment

RE12x Series Optical Encoders

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ENCODER OPT VOLTAGE WIRE LEADSRE12A-100-100-1ENCODER OPT VOLTAGE WIRE LEADS52 - Immediate$287.33Vis detaljer
ENCODER OPT VOLTAGE WIRE LEADSRE12A-200-100-1ENCODER OPT VOLTAGE WIRE LEADS8 - Immediate$331.46Vis detaljer
ENCODER OPT VOLTAGE WIRE LEADSRE12A-300-100-1ENCODER OPT VOLTAGE WIRE LEADS47 - Immediate$317.76Vis detaljer
ENCODER OPT VOLTAGE WIRE LEADSRE12C-100-100-1ENCODER OPT VOLTAGE WIRE LEADS1 - Immediate$132.89Vis detaljer
ENCODER OPT VOLTAGE WIRE LEADSRE12C-200-100-1ENCODER OPT VOLTAGE WIRE LEADS0 - ImmediateSee Page for PricingVis detaljer
ENCODER OPTICAL WIRE LEADSRE12C-300-100-1ENCODER OPTICAL WIRE LEADS1 - Immediate$147.66Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE12D-100-201-1ENCODER OPTICAL QUAD WIRE LEADS0 - Immediate$531.55Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE12D-200-201-1ENCODER OPTICAL QUAD WIRE LEADS15 - Immediate$547.52Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE12D-300-201-1ENCODER OPTICAL QUAD WIRE LEADS12 - Immediate$531.55Vis detaljer
Published: 2017-03-28