CVS Series 1 MM Pitch DIP Slide Switches

Nidec Components offers their CVS series of 1 mm pitch DIP slide switches, designed for portable equipment or space-constrained PCB applications

Image of Nidec Components ' CVS Series 1 mm Pitch DIP Slide Switches' CVS Series 1 mm Pitch DIP Slide Switches Nidec Components ' CVS series offers an effective solution for portable equipment or applications where PCB real estate is very limited. With a lead pitch of 1 mm and a switch width of 4.70 mm, the CVS product occupies 35% less PCB space than half-pitch DIP switches. The fixed and moveable contacts are gold plated with a switching contact rating of 100 mA at 6 VDC. Optional thru-hole terminations for the single position CVS switch provide stability for applications that require additional robustness.

The CVS series is available in popular switch configurations of 1, 2, 3, 4, and 8 positions. All switches ship in the off position and are available in tape-and-reel or cut tape packaging for surface-mount versions, and in bulk packaging for the single-position through-hole version.

Features
  • Low profile design of 1.45 mm
  • Lead-free soldering
  • 1 mm lead pitch
  • Easy setting with 0.2 mm actuator
  • Operating range of -40°C to +85°C
  • Available in thru-hole or SMT terminations
Applications
  • Portable medical devices
  • FPGA mode settings
  • Security cameras
  • Microphones and headsets
  • Digital video recorders

CVS Series

BilledeManufacturer Part NumberBeskrivelseSpændingsklassifikationTilgængeligt antal
SWITCH SLIDE DIP SPST 0.1A 6VCVS-01TBSWITCH SLIDE DIP SPST 0.1A 6V6VDC2515 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-02TBSWITCH SLIDE DIP SPST 0.1A 6V6VDC9236 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-03TBSWITCH SLIDE DIP SPST 0.1A 6V6VDC31984 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-04TBSWITCH SLIDE DIP SPST 0.1A 6V6VDC7241 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-08TBSWITCH SLIDE DIP SPST 0.1A 6V6VDC5976 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-01CSWITCH SLIDE DIP SPST 0.1A 6V6VDC509 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-01TB-1SWITCH SLIDE DIP SPST 0.1A 6V6VDC0 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-02TB-1SWITCH SLIDE DIP SPST 0.1A 6V6VDC0 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-03TB-1SWITCH SLIDE DIP SPST 0.1A 6V6VDC0 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-01BSWITCH SLIDE DIP SPST 0.1A 6V6VDC0 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-04TB-1SWITCH SLIDE DIP SPST 0.1A 6V6VDC0 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-02BSWITCH SLIDE DIP SPST 0.1A 6V6VDC0 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-03BSWITCH SLIDE DIP SPST 0.1A 6V6VDC0 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-04BSWITCH SLIDE DIP SPST 0.1A 6V6VDC0 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-08TB-1SWITCH SLIDE DIP SPST 0.1A 6V6VDC0 - ImmediateVis detaljer
SWITCH SLIDE DIP SPST 0.1A 6VCVS-08BSWITCH SLIDE DIP SPST 0.1A 6V6VDC0 - ImmediateVis detaljer
Published: 2013-07-02