USB-C® Power Delivery Injectors

Coolgear’s PD injectors accelerate charging and enhance performance across a diverse device ecosystem

Image of Coolgear's USB-C® Power Delivery InjectorsCoolgear’s USB Type-C® power delivery (PD) injectors allow users to experience seamless power augmentation. These injectors are designed to enhance charging capabilities, empowering users to effortlessly boost power levels for compatible devices. Whether seeking faster charging for smartphones, laptops, or other USB-C devices, these PD injectors provide the ideal solution. These USB-C devices offer rapid, reliable, and adaptable charging.

CG-UCUSBPDB
    Image of Coolgear's CG-UCUSBPDB Diagram
CG-UCUSBPD
    Image of Coolgear's CG-UCUSBPD Diagram
Features
  • Faster charging: Charge devices much faster than standard chargers
  • Handy for larger devices like laptops that require more power to charge quickly
  • Powering high-performance devices: Power-hungry components may not charge or operate at their full potential with a regular charger
  • PD injectors ensure devices get the power they need
  • Provides PD charging power and data connections through a single connection
  • Type-C to Type-B PD injectors allow USB-C devices to be charged and connected to legacy host systems
Applications
  • Digital signage and displays
  • Automotive and transportation
  • Industrial and IoT devices
  • Emergency and disaster response
  • Remote work and collaboration

USB-C® Power Delivery Injectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
USB 3.1 PD INJECTOR USB C PD 2.0CG-UCUSBPDBUSB 3.1 PD INJECTOR USB C PD 2.0169 - Marketplace$906.56Vis detaljer
USB-C TO USB-A POWER DELIVERY ADCG-UCUSBPDUSB-C TO USB-A POWER DELIVERY AD28 - Marketplace$935.40Vis detaljer
135W 3-Port Type-C PD Injector HCG-CSPDINH-3135W 3-Port Type-C PD Injector H0See Page for PricingVis detaljer

Development Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DEV Product | 60W PD Device InjeCGL-CtoCUSBv03-DEVDEV Product | 60W PD Device Inje0See Page for PricingVis detaljer
DEV Product | 60W PD Host InjectCGL-3590USB1CX1Cv01-DEVDEV Product | 60W PD Host Inject0See Page for PricingVis detaljer
Published: 2023-09-14