Screw-Locking USB Cables

Coolgear’s USB cables provide secure connections between USB hubs, chargers, and peripherals

Image of Coolgear's Screw-Locking USB CablesCoolgear’s collection of screw-locking USB cables keep connections safe and secure. Avoid accidental disconnects that could cost downtime by securing important USB connections. Perfect for high-vibration environments.

Coolgear offers reliable USB 2.0 through 3.2 Gen 2 cables to pair with our USB hubs, chargers, and more. Find a variety of lengths, connector variations, and screw-locking capabilities.

Features

  • USB cables from USB 2.0 to USB 3.2 Gen 2 compliance, ensuring a maximum 10 Gbps data transfer speeds
  • Backward compatibility with USB 2.0 and 1.1
  • Avoid accidental connections by securing the cable with the implemented single screw-locking mechanism
  • USB Type-C® cables can carry 3 A of power to devices from an appropriate power source
  • Each cable is available in multiple lengths
  • Versatile application use
Applications
  • Device and peripheral connections
  • Host to hub connections
  • Offices
  • Labs
  • Schools
  • Hotels
  • Workstations
  • Factories
  • Warehouses

Screw-Locking USB Cables

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
20IN. USB TYPE-C TO A DUAL SCREWCG-30SL1AC-05M20IN. USB TYPE-C TO A DUAL SCREW219 - Marketplace$142.52Vis detaljer
CBL USB 5GBPS A PLUG TO C PLUGCG-30SL1AC-1MCBL USB 5GBPS A PLUG TO C PLUG850 - Marketplace$150.77Vis detaljer
6FT. USB TYPE-C TO A DUAL SCREWCG-30SL1AC-1.8M6FT. USB TYPE-C TO A DUAL SCREW54 - Marketplace$168.90Vis detaljer
USB 3.1 TYPE-C TO C DUAL SCREW LCG-G2SL1CC-05MUSB 3.1 TYPE-C TO C DUAL SCREW L199 - Marketplace$152.41Vis detaljer
USB 3.1 TYPE-C TO C DUAL SCREW LCG-G2SL1CC-1MUSB 3.1 TYPE-C TO C DUAL SCREW L0$210.04Vis detaljer
USB 3.1 TYPE-C TO C DUAL SCREW LCG-G2SL1CC-1.8MUSB 3.1 TYPE-C TO C DUAL SCREW L0See Page for PricingVis detaljer
20IN. USB SINGLE SCREW LOCK TYPECG-G2CCTSSL-05M20IN. USB SINGLE SCREW LOCK TYPE259 - Marketplace$160.66Vis detaljer
3FT. USB SINGLE SCREW LOCK TYPE-CG-G2CCTSSL-1M3FT. USB SINGLE SCREW LOCK TYPE-162 - Marketplace$168.90Vis detaljer
6FT. USB SINGLE SCREW LOCK TYPE-CG-G2CCTSSL-1.8M6FT. USB SINGLE SCREW LOCK TYPE-99 - Marketplace$185.38Vis detaljer
USB 3.2 Gen 1 Single Screw LockCG-30ACTSSL-05MUSB 3.2 Gen 1 Single Screw Lock140 - Marketplace$135.93Vis detaljer
USB 3.2 Gen 1 Single Screw LockCG-30ACTSSL-1MUSB 3.2 Gen 1 Single Screw Lock126 - Marketplace$144.17Vis detaljer
6ft (1.8m) USB 3.2 Gen 1 SingleCG-30ACTSSL-1.8M6ft (1.8m) USB 3.2 Gen 1 Single469 - Marketplace$144.17Vis detaljer
5ft. USB 3.2 Gen 1 SuperSpeed StBMSLAM-USB3-5FT5ft. USB 3.2 Gen 1 SuperSpeed St461 - Marketplace$90.60Vis detaljer
CABLE A PLUG TO B PLUG 5'ABMSL-USB3-5FTCABLE A PLUG TO B PLUG 5'27 - Marketplace$98.84Vis detaljer
SCREW LOCK USB 2.0 HI-SPEED A TOSC-U2MABSCREW LOCK USB 2.0 HI-SPEED A TO42 - Marketplace$65.87Vis detaljer
USB 2.0 SCREW LOCK HI-SPEED A TOSC-U5MABUSB 2.0 SCREW LOCK HI-SPEED A TO11 - Marketplace$123.57Vis detaljer
Screw Lock USB 2.0 Hi-Speed A NoSC-U2M-A-BSScrew Lock USB 2.0 Hi-Speed A No0See Page for PricingVis detaljer
Published: 2024-10-18