Mini-Con-X® Insta-Click™ Sealed Connectors
Switchcraft/Conxall's Insta-Click spring-loaded latching mechanism locks automatically
Switchcraft/Conxall's Mini-Con-X Insta-Click sealed connectors feature a latching mechanism that provides an automatic positive lock. This latching mechanism improves the water resistance rating to IP68 when used as part of a molded cable assembly making it ideal for harsh environments. The disconnect is easy with a quarter-turn of the coupling ring. The Mini-Con-X Insta-Click connectors are available as field-installable connectors or factory molded cable assemblies. High-quality, high-PBT plastic offers UV resistance for outdoor use and lighting applications.
- Hundreds of configurations available up to 10 pins with a variety of options
- Available as field-installable connectors or factory molded cable assemblies
- Easy disconnect with a quarter-turn of the coupling ring
- Insta-Click spring-loaded latching mechanism locks automatically
- Insta-Click connectors mate with special Insta-Click panel mount connectors
Plug, Female Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Kappestørrelse, MIL | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | W6280-3SG-P-3DC | CONN PLUG FMALE 3POS GOLD CRIMP | - | 0 - Immediate | $90.87 | Vis detaljer | |
![]() | ![]() | W6380-3SG-P-528 | CONN PLUG FMALE 3POS GOLD CRIMP | - | 48 - Immediate | $122.68 | Vis detaljer |
![]() | W6280-4SG-P-528 | CONN PLUG FMALE 4POS GOLD CRIMP | - | 25 - Immediate | $121.73 | Vis detaljer | |
![]() | ![]() | W6282-2SG-P-3DC | CONN PLUG FMALE 2POS SOLDER CUP | - | 0 - Immediate | $95.52 | Vis detaljer |
![]() | W6382-2SG-P-528 | CONN PLUG FMALE 2POS SOLDER CUP | - | 0 - Immediate | $99.31 | Vis detaljer | |
![]() | W6380-3SG-P-3DC | CONN PLUG FMALE 3POS GOLD CRIMP | - | 0 - Immediate | $99.03 | Vis detaljer | |
![]() | W6280-4SG-P-3DC | CONN PLUG FMALE 4POS GOLD CRIMP | - | 0 - Immediate | $98.29 | Vis detaljer | |
![]() | ![]() | W6382-2SG-P-3DC | CONN PLUG FMALE 2POS SOLDER CUP | - | 85 - Immediate | $131.17 | Vis detaljer |
![]() | W6280-5SG-P-528 | CONN PLUG FMALE 5POS GOLD CRIMP | - | 0 - Immediate | $102.45 | Vis detaljer | |
![]() | W6380-4SG-P-528 | CONN PLUG FMALE 4POS GOLD CRIMP | - | 0 - Immediate | $105.85 | Vis detaljer |
Plug, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Kappestørrelse, MIL | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | W6280-2PG-P-3DC | CONN PLUG MALE 2POS GOLD CRIMP | - | 0 - Immediate | $78.21 | Vis detaljer | |
![]() | W6280-2PG-P-528 | CONN PLUG MALE 2POS GOLD CRIMP | - | 0 - Immediate | $74.99 | Vis detaljer | |
![]() | W6280-3PG-P-3DC | CONN PLUG MALE 3POS GOLD CRIMP | - | 0 - Immediate | $83.20 | Vis detaljer | |
![]() | W6280-3PG-P-528 | CONN PLUG MALE 3POS GOLD CRIMP | - | 0 - Immediate | $79.91 | Vis detaljer | |
![]() | W6280-4PG-P-3DC | CONN PLUG MALE 4POS GOLD CRIMP | - | 0 - Immediate | $88.07 | Vis detaljer | |
![]() | W6280-4PG-P-528 | CONN PLUG MALE 4POS GOLD CRIMP | - | 0 - Immediate | $84.89 | Vis detaljer | |
![]() | W6280-5PG-P-3DC | CONN PLUG MALE 5POS GOLD CRIMP | - | 0 - Immediate | $93.01 | Vis detaljer | |
![]() | W6280-5PG-P-528 | CONN PLUG MALE 5POS GOLD CRIMP | - | 0 - Immediate | $89.75 | Vis detaljer | |
![]() | W6280-6PG-P-3DC | CONN PLUG MALE 6POS GOLD CRIMP | - | 0 - Immediate | $97.92 | Vis detaljer | |
![]() | ![]() | W6280-6PG-P-528 | CONN PLUG MALE 6POS GOLD CRIMP | - | 27 - Immediate | $121.22 | Vis detaljer |
Receptacle, Female Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Kappestørrelse, MIL | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | W7280-2SG-P-300 | CONN RCPT FMALE 2POS GOLD CRIMP | - | 0 - Immediate | $42.95 | Vis detaljer | |
![]() | W7280-3SG-P-300 | CONN RCPT FMALE 3POS GOLD CRIMP | - | 0 - Immediate | $50.88 | Vis detaljer | |
![]() | W7280-4SG-P-300 | CONN RCPT FMALE 4POS GOLD CRIMP | - | 0 - Immediate | $58.69 | Vis detaljer | |
![]() | W7280-5SG-P-300 | CONN RCPT FMALE 5POS GOLD CRIMP | - | 0 - Immediate | $66.41 | Vis detaljer | |
![]() | ![]() | W7280-6SG-P-300 | CONN RCPT FMALE 6POS GOLD CRIMP | - | 0 - Immediate | $74.04 | Vis detaljer |
![]() | ![]() | W7281-2SG-P-3ES | CONN RCPT FMALE 2POS GOLD SOLDER | - | 23 - Immediate | $68.79 | Vis detaljer |
![]() | ![]() | W7281-3SG-P-3ES | CONN RCPT FMALE 3POS GOLD SOLDER | - | 0 - Immediate | $62.46 | Vis detaljer |
![]() | ![]() | W7281-4SG-P-3ES | CONN RCPT FMALE 4POS GOLD SOLDER | - | 0 - Immediate | $71.09 | Vis detaljer |
![]() | ![]() | W7281-5SG-P-3ES | CONN RCPT FMALE 5POS GOLD SOLDER | - | 0 - Immediate | $79.63 | Vis detaljer |
![]() | ![]() | W7281-6SG-P-3ES | CONN RCPT FMALE 6POS GOLD SOLDER | - | 0 - Immediate | $88.07 | Vis detaljer |
Receptacle, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Kappestørrelse, MIL | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | W7280-2PG-P-300 | CONN RCPT MALE 2POS GOLD CRIMP | - | 0 - Immediate | $37.52 | Vis detaljer | |
![]() | W7280-3PG-P-300 | CONN RCPT MALE 3POS GOLD CRIMP | - | 0 - Immediate | $42.75 | Vis detaljer | |
![]() | ![]() | W7280-4PG-P-300 | CONN RCPT MALE 4POS GOLD CRIMP | - | 13 - Immediate | $61.50 | Vis detaljer |
![]() | W7280-5PG-P-300 | CONN RCPT MALE 5POS GOLD CRIMP | - | 0 - Immediate | $53.13 | Vis detaljer | |
![]() | W7280-6PG-P-300 | CONN RCPT MALE 6POS GOLD CRIMP | - | 0 - Immediate | $58.30 | Vis detaljer | |
![]() | W7280-7PG-P-300 | CONN RCPT MALE 7POS GOLD CRIMP | - | 0 - Immediate | $63.33 | Vis detaljer | |
![]() | ![]() | W7280-8PG-P-300 | CONN RCPT MALE 8POS GOLD CRIMP | - | 206 - Immediate | $87.62 | Vis detaljer |
![]() | W7281-2PG-P-3ES | CONN RCPT MALE 2POS GOLD SOLDER | - | 0 - Immediate | $47.03 | Vis detaljer | |
![]() | W7281-3PG-P-3ES | CONN RCPT MALE 3POS GOLD SOLDER | - | 0 - Immediate | $52.45 | Vis detaljer | |
![]() | ![]() | W7281-4PG-P-3ES | CONN RCPT MALE 4POS GOLD SOLDER | - | 17 - Immediate | $74.18 | Vis detaljer |