Data-Con-X®
Conxall's Data-Con-X sealed USB type A and B connectors are sealed to IP67 and IP68 NEMA 250 (6P) when mated
Conxall's Data-Con-X sealed USB type A and B connectors are sealed to IP67 and IP68 NEMA 250 (6P) when mated. Feed-through termination is available on the panel for easy field installation, and the field-installable design is easy to assemble. Available in a quick-connect bayonet or a threaded-style interface. This is a RoHS-compliant assembly.
- Sealed to IP67 and IP68 NEMA 250 (6P) (when mated)
- Feed-through termination on the panel for easy field installation
- Field-installable design is easy to assemble
- Quick-connect bayonet or threaded-style interface
- RoHS-compliant assembly
- Any sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical data carts
- Data acquisition units
- General industrial electronic applications
DCC - USB, DVI, HDMI
| Billede | Manufacturer Part Number | Beskrivelse | Specifikationer | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | DCC-USBNB-160 | CONN PLG USB2.0 MINI B 5P SLD | USB 2.0 | 114 - Immediate | $88.32 | Vis detaljer |
![]() | ![]() | DCC-HDMIB-310 | CONN PLUG HDMI 19POS SOLDER | - | 0 - Immediate | $114.30 | Vis detaljer |
![]() | ![]() | DCC-HD19T-310 | CONN PLUG HDMI 19POS SOLDER | - | 99 - Immediate | $200.28 | Vis detaljer |
![]() | ![]() | DCC-USBAT-150 | SBC 2.4GHZ 4 CORE 4GB/32GB RAM | USB 2.0 | 17 - Immediate | $96.62 | Vis detaljer |
![]() | ![]() | DCC-USBBT-150 | CONN PLUG USB2.0 TYPEB 4POS SLD | USB 2.0 | 11 - Immediate | $96.62 | Vis detaljer |
![]() | ![]() | DCC-USBAT-180 | CONN PLUG USB2.0 TYPEA 4POS SLD | USB 2.0 | 0 - Immediate | $96.62 | Vis detaljer |
![]() | ![]() | DCC-USBBB-150 | SBC 2.4GHZ 4 CORE 2GB/0GB RAM | USB 2.0 | 27 - Immediate | $88.32 | Vis detaljer |
![]() | ![]() | DCC-USBAB-150 | SBC 2.4GHZ 4 CORE 4GB RAM | USB 2.0 | 23 - Immediate | $88.32 | Vis detaljer |
![]() | ![]() | DCC-USBBT-180 | CONN PLUG USB2.0 TYPEB 4POS SLD | USB 2.0 | 0 - Immediate | $96.62 | Vis detaljer |
![]() | DCC-USBBB-180 | SBC 2.4GHZ 4 CORE 2GB/0GB RAM | USB 2.0 | 23 - Immediate | $86.60 | Vis detaljer | |
![]() | ![]() | DCC-USBAB-180 | SBC 2.4GHZ 4 CORE 2GB/0GB RAM | USB 2.0 | 17 - Immediate | $88.32 | Vis detaljer |
![]() | ![]() | DCC-USBCB-120 | CONN PLUG USB2.0 MICRO B SLD | USB 2.0 | 23 - Immediate | $77.03 | Vis detaljer |