EH320-TFC Series Time-to-Frequency Converter Synchronizing OCXO

Connor Winfield OCXOs offers a wide variety of output frequency combinations

Image of EH320-TFC Series Time-to-Frequency Converter Synchronizing OCXOConnor Winfield EH320-TFC-CC-DK1 series represents a fresh approach to precision timing, offering synchronized multiple output clocks in a single 22 mm x 25 mm module. This highly integrated module combines an NPLL system with an APLL system that converts an incoming 1PPS signal to multiple phase-locked clock outputs including a phase-locked 1PPS 3.3 V LVCMOS output. The onboard OCXO is internally and dynamically calibrated offering a free-run or holdover stability of <1 ppb over the full operating temperature range. Phase-locked frequencies are preset at the factory, but a wide variety of output frequency combinations from 152 Hz to 730 MHz are available on request.

These modules will alternatively operate as a holdover OCXO without an incoming 1PPS reference. With excellent thermal stability, 2E-12 short-term stability, and ±0.2 ppb/day aging performance, these modules are an excellent choice for applications in a number of wireless communication systems that benefit from ultra-stable frequency performance. This synchronizing OCXO series provides precision frequency control over standard commercial or industrial temperature ranges.

Features
  • 22 mm x 25 mm x 16.5 mm SMD package
  • Five output frequencies available: 152 Hz to 730.0 MHz
  • +3.3 VDC operation
  • Output logic: LVCMOS
 
  • Frequency stability: ±0.2 ppb, ±0.5 ppb, or ±1.0 ppb, -40°C to +85°C
  • Fixed-output frequency operation
  • Low phase noise floor < -160 dB
Applications
  • Base stations, communications
  • Network synchronization, IEEE1588
 
  • Software-defined radios

EH320-TFC series parts

BilledeManufacturer Part NumberBeskrivelseFrekvens - Output 1Tilgængeligt antal PrisVis detaljer
XTAL OSC OCXO 10.0000MHZ TFCSEH320-TFC-CC-DK1-010.0MXTAL OSC OCXO 10.0000MHZ TFCS10MHz9 - Immediate$1,392.64Vis detaljer
XTAL OSC OCXO TIME TO FREQ CONVEH320-TFC-CC-DK2-100.0MXTAL OSC OCXO TIME TO FREQ CONV100MHz5 - Immediate$1,392.64Vis detaljer

EH320-TFC series eval board

BilledeManufacturer Part NumberBeskrivelseTypeFunktionTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR EH320EH320-TFC-EVAL BOARDEVAL BOARD FOR EH320TimingClock-oscillation8 - Immediate$1,783.13Vis detaljer
Published: 2025-01-23